Технически документи
Спецификации
Brand
HARWINSeries
Datamate J-Tek
Pitch
2.0mm
Number Of Contacts
20
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Connector System
Board to Board, Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Gold
Contact Material
Phosphor Bronze
Current Rating
3.0A
Voltage Rating
120.0 V
Страна на произход
United Kingdom
Детайли за продукта
Headers
M60-604 Series socket headers mate with M60-614 Series plug headers
0.8mm Harwin M60 Series
€ 99,75
€ 12,469 Each (In a Tube of 8) (ex VAT)
8
€ 99,75
€ 12,469 Each (In a Tube of 8) (ex VAT)
8
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
HARWINSeries
Datamate J-Tek
Pitch
2.0mm
Number Of Contacts
20
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Connector System
Board to Board, Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Gold
Contact Material
Phosphor Bronze
Current Rating
3.0A
Voltage Rating
120.0 V
Страна на произход
United Kingdom
Детайли за продукта
Headers
M60-604 Series socket headers mate with M60-614 Series plug headers