Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

HARWIN Datamate Mix-Tek Series Straight Through Hole PCB Header, 2 Contact(s), 4.0mm Pitch, 1 Row(s), Shrouded

Номер на артикул на RS: 909-4427Марка: HARWIN№ по каталога на производителя: M80-5000000M1-02-331-00-000
brand-logo
Преглед на всички в PCB хедъри

Технически документи

Спецификации

Brand

HARWIN

Series

Datamate Mix-Tek

Pitch

4.0mm

Number Of Contacts

2

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board to Board, Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Copper Alloy

Current Rating

20.0A

Voltage Rating

800.0 V

Страна на произход

United Kingdom

Детайли за продукта

Harwin Datamate Mix-Tek 2mm Cable Plug Connectors

Datamate Mix-Tek male Off The Shelf cable plug connectors with a compact 2mm pitch design that offer industry standard high reliability. These Datamate Mix-Tek OTS cable plugs are designed for military, aerospace and high end applications and are internationally utilised in COTS programs. The housings of these Datamate Mix-Tek OTS cable plugs are fully shrouded for contact protection, incorporate polarization features to prevent mis-mating and mounting flanges with jackscrews. These Datamate Mix-Tek cable connectors have 20A standard power contacts made from beryllium copper with a 4 finger design making them capable of withstanding extreme temperature ranges and high vibration and shock.
Typical applications for these Datamate Mix-Tek cable plugs include aerospace and aeronautics, military, data & telecommunications, medical, handheld & industrial equipment, robotics, oil and gas.

Approvals

Approved to BS9525-F0033 & CECC-75101-008

2.0mm Harwin Datamate Mix-Tek Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 17,48

€ 17,48 Всеки (ex VAT)

HARWIN Datamate Mix-Tek Series Straight Through Hole PCB Header, 2 Contact(s), 4.0mm Pitch, 1 Row(s), Shrouded

€ 17,48

€ 17,48 Всеки (ex VAT)

HARWIN Datamate Mix-Tek Series Straight Through Hole PCB Header, 2 Contact(s), 4.0mm Pitch, 1 Row(s), Shrouded
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

HARWIN

Series

Datamate Mix-Tek

Pitch

4.0mm

Number Of Contacts

2

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board to Board, Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Copper Alloy

Current Rating

20.0A

Voltage Rating

800.0 V

Страна на произход

United Kingdom

Детайли за продукта

Harwin Datamate Mix-Tek 2mm Cable Plug Connectors

Datamate Mix-Tek male Off The Shelf cable plug connectors with a compact 2mm pitch design that offer industry standard high reliability. These Datamate Mix-Tek OTS cable plugs are designed for military, aerospace and high end applications and are internationally utilised in COTS programs. The housings of these Datamate Mix-Tek OTS cable plugs are fully shrouded for contact protection, incorporate polarization features to prevent mis-mating and mounting flanges with jackscrews. These Datamate Mix-Tek cable connectors have 20A standard power contacts made from beryllium copper with a 4 finger design making them capable of withstanding extreme temperature ranges and high vibration and shock.
Typical applications for these Datamate Mix-Tek cable plugs include aerospace and aeronautics, military, data & telecommunications, medical, handheld & industrial equipment, robotics, oil and gas.

Approvals

Approved to BS9525-F0033 & CECC-75101-008

2.0mm Harwin Datamate Mix-Tek Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more