HARWIN M80 Series Straight PCB Socket, 10-Contact, 2-Row, 2mm Pitch, Crimp Termination

Номер на артикул на RS: 287-1050Марка: HARWIN№ по каталога на производителя: M80-4811042
brand-logo

Технически документи

Спецификации

Brand

HARWIN

Number Of Contacts

10

Number Of Rows

2

Pitch

2mm

Type

Crimp Connector

Body Orientation

Straight

Termination Method

Crimp

Series

M80

Страна на произход

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 11,69

€ 11,69 Всеки (ex VAT)

HARWIN M80 Series Straight PCB Socket, 10-Contact, 2-Row, 2mm Pitch, Crimp Termination

€ 11,69

€ 11,69 Всеки (ex VAT)

HARWIN M80 Series Straight PCB Socket, 10-Contact, 2-Row, 2mm Pitch, Crimp Termination
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 1€ 11,69
2 - 2€ 11,21
3 - 4€ 10,79
5 - 9€ 10,39
10+€ 10,02

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

HARWIN

Number Of Contacts

10

Number Of Rows

2

Pitch

2mm

Type

Crimp Connector

Body Orientation

Straight

Termination Method

Crimp

Series

M80

Страна на произход

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more