Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

HARWIN, M80 Female Crimp Connector Housing, 2mm Pitch, 10 Way, 2 Row

Номер на артикул на RS: 287-1030Марка: HARWIN№ по каталога на производителя: M80-4181098
brand-logo

Технически документи

Спецификации

Brand

HARWIN

Number Of Contacts

10

Number Of Rows

2

Pitch

2mm

Gender

Female

Series

M80

Body Orientation

Straight

Страна на произход

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 7,10

€ 7,10 Всеки (ex VAT)

HARWIN, M80 Female Crimp Connector Housing, 2mm Pitch, 10 Way, 2 Row

€ 7,10

€ 7,10 Всеки (ex VAT)

HARWIN, M80 Female Crimp Connector Housing, 2mm Pitch, 10 Way, 2 Row
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 1€ 7,10
2 - 2€ 6,83
3 - 4€ 6,55
5 - 9€ 6,31
10+€ 6,08

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

HARWIN

Number Of Contacts

10

Number Of Rows

2

Pitch

2mm

Gender

Female

Series

M80

Body Orientation

Straight

Страна на произход

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more