HARWIN Datamate Mix-Tek Series Straight Cable Mount PCB Socket, 2-Contact, 1-Row, 4mm Pitch, Crimp Termination

Технически документи
Спецификации
Brand
HARWINNumber Of Contacts
2
Number Of Rows
1
Pitch
4mm
Type
Wire to Board
Mounting Type
Cable Mount
Body Orientation
Straight
Termination Method
Crimp
Current Rating
20A
Voltage Rating
800 V
Series
Datamate Mix-Tek
Contact Material
Copper
Страна на произход
United Kingdom
Детайли за продукта
Harwin Datamate Mix-Tek 2mm Cable Socket Connector Kits
Datamate Mix-Tek Off The Shelf cable socket connector kits with a compact 2mm pitch design that offer industry standard high reliability. These Datamate Mix-Tek OTS cable sockets are designed for military, aerospace and high end applications and are internationally utilised in COTS programs. The housings of these Datamate Mix-Tek OTS cable sockets are fully shrouded for contact protection and incorporate polarization features to prevent mis-mating. These Datamate Mix-Tek cable connectors have 20A standard power contacts made from beryllium copper with a 4 finger design making them capable of withstanding extreme temperature ranges and high vibration and shock.
Each Datamate Mix-Tek OTS cable connector kit consists of a housing, hexagonal slotted jackscrews and loose standard power contacts suitable for use with 12 AWG cable.
Typical applications for these Datamate Mix-Tek connectors include aerospace and aeronautics, military, data & telecommunications, medical, handheld & industrial equipment, robotics, oil and gas.
Approvals
BS9525-F0033 & CECC-75101-008
2.0mm Harwin Datamate Mix-Tek Series
€ 16,36
€ 16,36 Всеки (ex VAT)
1
€ 16,36
€ 16,36 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 16,36 |
10 - 49 | € 14,03 |
50 - 149 | € 12,28 |
150 - 349 | € 10,89 |
350+ | € 9,81 |
Технически документи
Спецификации
Brand
HARWINNumber Of Contacts
2
Number Of Rows
1
Pitch
4mm
Type
Wire to Board
Mounting Type
Cable Mount
Body Orientation
Straight
Termination Method
Crimp
Current Rating
20A
Voltage Rating
800 V
Series
Datamate Mix-Tek
Contact Material
Copper
Страна на произход
United Kingdom
Детайли за продукта
Harwin Datamate Mix-Tek 2mm Cable Socket Connector Kits
Datamate Mix-Tek Off The Shelf cable socket connector kits with a compact 2mm pitch design that offer industry standard high reliability. These Datamate Mix-Tek OTS cable sockets are designed for military, aerospace and high end applications and are internationally utilised in COTS programs. The housings of these Datamate Mix-Tek OTS cable sockets are fully shrouded for contact protection and incorporate polarization features to prevent mis-mating. These Datamate Mix-Tek cable connectors have 20A standard power contacts made from beryllium copper with a 4 finger design making them capable of withstanding extreme temperature ranges and high vibration and shock.
Each Datamate Mix-Tek OTS cable connector kit consists of a housing, hexagonal slotted jackscrews and loose standard power contacts suitable for use with 12 AWG cable.
Typical applications for these Datamate Mix-Tek connectors include aerospace and aeronautics, military, data & telecommunications, medical, handheld & industrial equipment, robotics, oil and gas.
Approvals
BS9525-F0033 & CECC-75101-008