Технически документи
Спецификации
Brand
HARWINGender
Female
For Use With
Datamate L-Tek, J-Tek and Mix-Tek Connector Housings
Series
Datamate
Termination Method
Crimp
Maximum Wire Size mm²
0.2mm²
Maximum Wire Size (mm²)
0.2mm²
Minimum Wire Size AWG
28AWG
Contact Plating
Gold
Minimum Wire Size (AWG)
28AWG
Maximum Wire Size AWG
24AWG
Contact Material
Beryllium Copper
Maximum Wire Size (AWG)
24AWG
Maximum Contact Resistance
25mΩ
Maximum Current
3A
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Страна на произход
United Kingdom
Детайли за продукта
Harwin Datemate L-Tek Series Female Crimp Contacts
Datemate L-Tek series female crimp contacts for use in Datemate L-Tek series female crimp housings. These female crimp contacts are gold plated and are rear insertable into the connector. Stock number 511-654 is a large bore contact and accepts a wire size of 22 AWG. Stock number 511-658 is a small bore contact with a small bore indent groove that accepts a wire size range of 24 to 28 AWG.
Also check our large range of crimp tools
For contact insertion and removal tool see stock number 511-759
2.0mm Datamate Series
The Datamate range is ideal for applications where safety is key, the application is subject to high loads of vibration, shock and acceleration or operates in harsh environments. These Datamate connectors are highly durable and can withstand high numbers of mating cycles without any degradation in performance. This performance is made possible by Harwins use of High Reliability four finger Beryllium Copper contacts in the Datamate range. These contacts feature a 4 finger clip to ensure integrity of connection under the most severe conditions.
€ 5,91
€ 0,591 Each (In a Pack of 10) (ex VAT)
Стандарт
10
€ 5,91
€ 0,591 Each (In a Pack of 10) (ex VAT)
Стандарт
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
10 - 190 | € 0,591 | € 5,91 |
200 - 740 | € 0,528 | € 5,28 |
750 - 2990 | € 0,499 | € 4,99 |
3000 - 5990 | € 0,375 | € 3,74 |
6000+ | € 0,356 | € 3,56 |
Технически документи
Спецификации
Brand
HARWINGender
Female
For Use With
Datamate L-Tek, J-Tek and Mix-Tek Connector Housings
Series
Datamate
Termination Method
Crimp
Maximum Wire Size mm²
0.2mm²
Maximum Wire Size (mm²)
0.2mm²
Minimum Wire Size AWG
28AWG
Contact Plating
Gold
Minimum Wire Size (AWG)
28AWG
Maximum Wire Size AWG
24AWG
Contact Material
Beryllium Copper
Maximum Wire Size (AWG)
24AWG
Maximum Contact Resistance
25mΩ
Maximum Current
3A
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Страна на произход
United Kingdom
Детайли за продукта
Harwin Datemate L-Tek Series Female Crimp Contacts
Datemate L-Tek series female crimp contacts for use in Datemate L-Tek series female crimp housings. These female crimp contacts are gold plated and are rear insertable into the connector. Stock number 511-654 is a large bore contact and accepts a wire size of 22 AWG. Stock number 511-658 is a small bore contact with a small bore indent groove that accepts a wire size range of 24 to 28 AWG.
Also check our large range of crimp tools
For contact insertion and removal tool see stock number 511-759
2.0mm Datamate Series
The Datamate range is ideal for applications where safety is key, the application is subject to high loads of vibration, shock and acceleration or operates in harsh environments. These Datamate connectors are highly durable and can withstand high numbers of mating cycles without any degradation in performance. This performance is made possible by Harwins use of High Reliability four finger Beryllium Copper contacts in the Datamate range. These contacts feature a 4 finger clip to ensure integrity of connection under the most severe conditions.