HARWIN M58 Series Surface Mount PCB Header, 40 Contact(s), 0.5mm Pitch, 20 Row(s)

Номер на артикул на RS: 251-7032Марка: HARWIN№ по каталога на производителя: M58-2501042R
brand-logo
Преглед на всички в PCB хедъри

Технически документи

Спецификации

Brand

HARWIN

Series

M58

Pitch

0.5mm

Number Of Contacts

40

Number Of Rows

20

Mounting Type

Surface Mount

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 4,68

€ 4,68 Всеки (ex VAT)

HARWIN M58 Series Surface Mount PCB Header, 40 Contact(s), 0.5mm Pitch, 20 Row(s)

€ 4,68

€ 4,68 Всеки (ex VAT)

HARWIN M58 Series Surface Mount PCB Header, 40 Contact(s), 0.5mm Pitch, 20 Row(s)
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 4,68
10 - 99€ 4,03
100 - 349€ 3,69
350+€ 3,33

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

HARWIN

Series

M58

Pitch

0.5mm

Number Of Contacts

40

Number Of Rows

20

Mounting Type

Surface Mount

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more