Технически документи
Спецификации
Brand
HARWINNumber Of Contacts
34
Number Of Rows
2
Gender
Female
Pitch
1.27mm
Mounting Type
Cable Mount
Body Orientation
Straight
Termination Method
Crimp
Current Rating
1A
Contact Plating
Gold, Tin over Nickel
Series
Archer M50
Minimum Operating Temperature
-40.0°C
Maximum Operating Temperature
105.0°C
Voltage Rating
1.0 kV ac
Housing Material
PBT
Contact Material
Phosphor Bronze
Страна на произход
China
€ 80,66
€ 3,666 Each (In a Pack of 22) (ex VAT)
22
€ 80,66
€ 3,666 Each (In a Pack of 22) (ex VAT)
Информацията за складовите наличности временно не е налична.
22
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Опаковка |
---|---|---|
22 - 88 | € 3,666 | € 80,66 |
110 - 198 | € 3,047 | € 67,03 |
220 - 418 | € 2,86 | € 62,92 |
440+ | € 2,673 | € 58,81 |
Технически документи
Спецификации
Brand
HARWINNumber Of Contacts
34
Number Of Rows
2
Gender
Female
Pitch
1.27mm
Mounting Type
Cable Mount
Body Orientation
Straight
Termination Method
Crimp
Current Rating
1A
Contact Plating
Gold, Tin over Nickel
Series
Archer M50
Minimum Operating Temperature
-40.0°C
Maximum Operating Temperature
105.0°C
Voltage Rating
1.0 kV ac
Housing Material
PBT
Contact Material
Phosphor Bronze
Страна на произход
China