HARWIN Straight Surface Mount PCB Socket, 10-Contact, 2-Row, 1.27mm Pitch, Solder Termination

Номер на артикул на RS: 122-4748Марка: HARWIN№ по каталога на производителя: M50-3100545
brand-logo

Технически документи

Спецификации

Brand

HARWIN

Number Of Contacts

10

Number Of Rows

2

Pitch

1.27mm

Type

Socket Strip

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

12A

Contact Material

Bronze

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Shrouded Socket and Pin Headers

M50-300/310/311/315/320 Series socket headers mate with M50-350/360/390 Series unshrouded headers typical stock number 681-1184
M52-500/505/510/515 Series socket headers mate with M52-xxxxxxP/S/V/Wxxxx Series unshrouded headers typical stock number 681-3001
M50-430 Series socket headers mate with M50-490 Series pin headers

1.27mm Harwin M50 Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 158,56

€ 1,865 Each (In a Tube of 85) (ex VAT)

HARWIN Straight Surface Mount PCB Socket, 10-Contact, 2-Row, 1.27mm Pitch, Solder Termination

€ 158,56

€ 1,865 Each (In a Tube of 85) (ex VAT)

HARWIN Straight Surface Mount PCB Socket, 10-Contact, 2-Row, 1.27mm Pitch, Solder Termination
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

HARWIN

Number Of Contacts

10

Number Of Rows

2

Pitch

1.27mm

Type

Socket Strip

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

12A

Contact Material

Bronze

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Shrouded Socket and Pin Headers

M50-300/310/311/315/320 Series socket headers mate with M50-350/360/390 Series unshrouded headers typical stock number 681-1184
M52-500/505/510/515 Series socket headers mate with M52-xxxxxxP/S/V/Wxxxx Series unshrouded headers typical stock number 681-3001
M50-430 Series socket headers mate with M50-490 Series pin headers

1.27mm Harwin M50 Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more