Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

HARWIN M300 Series Female Crimp Terminal, 20AWG Min, 18AWG Max

Номер на артикул на RS: 161-3519Марка: HARWIN№ по каталога на производителя: M300-0010045
brand-logo

Технически документи

Спецификации

Brand

HARWIN

Gender

Female

For Use With

M300 Connector Housing

Series

M300

Termination Method

Crimp

Maximum Wire Size mm²

0.8mm²

Minimum Wire Size AWG

20AWG

Contact Plating

Gold

Maximum Wire Size AWG

18AWG

Contact Material

Beryllium Copper

Maximum Contact Resistance

6mΩ

Maximum Current

10A

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+175°C

Страна на произход

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 134,42

€ 1,344 Each (In a Pack of 100) (ex VAT)

HARWIN M300 Series Female Crimp Terminal, 20AWG Min, 18AWG Max

€ 134,42

€ 1,344 Each (In a Pack of 100) (ex VAT)

HARWIN M300 Series Female Crimp Terminal, 20AWG Min, 18AWG Max
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
100 - 400€ 1,344€ 134,42
500 - 900€ 1,128€ 112,79
1000 - 1900€ 1,066€ 106,61
2000+€ 1,014€ 101,38

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

HARWIN

Gender

Female

For Use With

M300 Connector Housing

Series

M300

Termination Method

Crimp

Maximum Wire Size mm²

0.8mm²

Minimum Wire Size AWG

20AWG

Contact Plating

Gold

Maximum Wire Size AWG

18AWG

Contact Material

Beryllium Copper

Maximum Contact Resistance

6mΩ

Maximum Current

10A

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+175°C

Страна на произход

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more