HARWIN M22 Series Female Crimp Terminal, 30AWG Min, 24AWG Max

Номер на артикул на RS: 547-3245Марка: HARWIN№ по каталога на производителя: M22-3050046
brand-logo

Технически документи

Спецификации

Brand

HARWIN

Gender

Female

For Use With

M22 Connector Housing

Series

M22

Termination Method

Crimp

Minimum Wire Size AWG

30AWG

Contact Plating

Tin

Maximum Wire Size AWG

24AWG

Contact Material

Phosphor Bronze

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Crimp Terminals

Tin plated phosphor bronze, accepts 28 to 24awg (diameter over insulation 1.2mm)
Recommended wire strip length 3.25mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Connector,inter PCB,2mm pitch,crimp terminals
P.O.A.Each (In a Pack of 100) (ex VAT)
RS PRO Female Crimp Terminal Contact, 30AWG Min, 24AWG Max
€ 0,157Each (In a Pack of 100) (ex VAT)

€ 10,39

€ 0,104 Each (In a Pack of 100) (ex VAT)

HARWIN M22 Series Female Crimp Terminal, 30AWG Min, 24AWG Max

€ 10,39

€ 0,104 Each (In a Pack of 100) (ex VAT)

HARWIN M22 Series Female Crimp Terminal, 30AWG Min, 24AWG Max

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Опаковка
100 - 900€ 0,104€ 10,39
1000 - 2900€ 0,078€ 7,85
3000 - 7400€ 0,065€ 6,46
7500 - 14900€ 0,062€ 6,23
15000+€ 0,059€ 5,89

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Connector,inter PCB,2mm pitch,crimp terminals
P.O.A.Each (In a Pack of 100) (ex VAT)
RS PRO Female Crimp Terminal Contact, 30AWG Min, 24AWG Max
€ 0,157Each (In a Pack of 100) (ex VAT)

Технически документи

Спецификации

Brand

HARWIN

Gender

Female

For Use With

M22 Connector Housing

Series

M22

Termination Method

Crimp

Minimum Wire Size AWG

30AWG

Contact Plating

Tin

Maximum Wire Size AWG

24AWG

Contact Material

Phosphor Bronze

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Crimp Terminals

Tin plated phosphor bronze, accepts 28 to 24awg (diameter over insulation 1.2mm)
Recommended wire strip length 3.25mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Connector,inter PCB,2mm pitch,crimp terminals
P.O.A.Each (In a Pack of 100) (ex VAT)
RS PRO Female Crimp Terminal Contact, 30AWG Min, 24AWG Max
€ 0,157Each (In a Pack of 100) (ex VAT)