Технически документи
Спецификации
Brand
HARWINType
Open Top
Number Of Contacts
2
Pitch
2mm
Gender
Female
Colour
Black
Number Of Rows
1
Length
3.9mm
Width
3.5mm
Depth
1.95mm
Contact Material
Beryllium Copper
Contact Plating
Gold
Orientation
Straight
Maximum Contact Resistance
20mΩ
Страна на произход
United Kingdom
Детайли за продукта
Jumper Links
2-way jumper links on a 2mm pitch with gold or tin plated beryllium copper contacts
End/side stackable, open tops for test probes
€ 3,92
€ 0,392 Each (In a Pack of 10) (ex VAT)
10
€ 3,92
€ 0,392 Each (In a Pack of 10) (ex VAT)
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
10 - 240 | € 0,392 | € 3,92 |
250 - 990 | € 0,303 | € 3,03 |
1000 - 4990 | € 0,284 | € 2,84 |
5000 - 9990 | € 0,25 | € 2,50 |
10000+ | € 0,234 | € 2,34 |
Технически документи
Спецификации
Brand
HARWINType
Open Top
Number Of Contacts
2
Pitch
2mm
Gender
Female
Colour
Black
Number Of Rows
1
Length
3.9mm
Width
3.5mm
Depth
1.95mm
Contact Material
Beryllium Copper
Contact Plating
Gold
Orientation
Straight
Maximum Contact Resistance
20mΩ
Страна на произход
United Kingdom
Детайли за продукта
Jumper Links
2-way jumper links on a 2mm pitch with gold or tin plated beryllium copper contacts
End/side stackable, open tops for test probes