Технически документи
Спецификации
Brand
HARWINNumber Of Contacts
40
Number Of Rows
2
Pitch
2.54mm
Type
Socket Strip
Mounting Type
Surface Mount
Body Orientation
Straight
Termination Method
Solder
Current Rating
12A
Contact Material
Bronze
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Harwin M20 Series 2.54mm PCB SMT Socket Connectors
M20 series 2.54mm pitch SMT mount wire to board socket connectors with an industry standard space saving compact design. These M20 series 2.54mm SMT sockets have a dual entry design and can be used for both top and bottom entry. The contacts used in these M20 SMT sockets are made from phosphor bronze with a dual beam design that offers high durability along with improved repeatable retention and electrical connection resulting in a more reliable connector. These M20 SMT connectors offer a versatile solution for a variety of applications including consumer electronics, communications, drives and controls, industrial monitoring and personal computing.
€ 55,84
€ 5,076 Each (In a Tube of 11) (ex VAT)
11
€ 55,84
€ 5,076 Each (In a Tube of 11) (ex VAT)
11
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
HARWINNumber Of Contacts
40
Number Of Rows
2
Pitch
2.54mm
Type
Socket Strip
Mounting Type
Surface Mount
Body Orientation
Straight
Termination Method
Solder
Current Rating
12A
Contact Material
Bronze
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Harwin M20 Series 2.54mm PCB SMT Socket Connectors
M20 series 2.54mm pitch SMT mount wire to board socket connectors with an industry standard space saving compact design. These M20 series 2.54mm SMT sockets have a dual entry design and can be used for both top and bottom entry. The contacts used in these M20 SMT sockets are made from phosphor bronze with a dual beam design that offers high durability along with improved repeatable retention and electrical connection resulting in a more reliable connector. These M20 SMT connectors offer a versatile solution for a variety of applications including consumer electronics, communications, drives and controls, industrial monitoring and personal computing.