HARWIN Straight Through Hole Mount PCB Socket, 4-Contact, 1-Row, 2.54mm Pitch, Solder Termination

Номер на артикул на RS: 681-6814Марка: HARWIN№ по каталога на производителя: M20-7820446
brand-logo

Технически документи

Спецификации

Brand

HARWIN

Number Of Contacts

4

Number Of Rows

1

Pitch

2.54mm

Type

Socket Strip

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Current Rating

12A

Contact Material

Bronze

Страна на произход

China

Детайли за продукта

Harwin M20 Series 2.54 mm PCB Sockets

M20 series PCB through hole mounting industry standard sockets with a 2.54mm pitch designed for use in board to board applications. With a high quality, compact design these M20 series connectors meet the design requirements for increased PCB density and height restrictions. The housings of these M20 sockets are made from UL94V-0 high temperature Liquid Crystal Polymer and withstand the same reflow soldering processes as SMT versions. Highly durable dual beam contacts offer an improved electrical connection and increase the overall connector reliability.
These M20 PCB socket connectors are available in single and double row configurations and various contact numbers

Features & Benefits

Compact design
High temperature thermoplastic housings
Highly reliable dual beam contacts
Up to 300 mating operations
Current rating of up to 2A per contact

Product Application Information

These M20 series PCB sockets are suitable for use in a wide range of applications and established as standard connectors on embedded PCs, motherboards and large electronic systems. Applications include consumer electronics, communications, drives and controls, industrial monitoring and personal computing

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

€ 4,71

€ 0,942 Each (In a Pack of 5) (ex VAT)

HARWIN Straight Through Hole Mount PCB Socket, 4-Contact, 1-Row, 2.54mm Pitch, Solder Termination
Изберете тип опаковка

€ 4,71

€ 0,942 Each (In a Pack of 5) (ex VAT)

HARWIN Straight Through Hole Mount PCB Socket, 4-Contact, 1-Row, 2.54mm Pitch, Solder Termination

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Опаковка
5 - 120€ 0,942€ 4,71
125 - 495€ 0,71€ 3,55
500 - 2495€ 0,646€ 3,23
2500 - 4995€ 0,522€ 2,61
5000+€ 0,479€ 2,39

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

HARWIN

Number Of Contacts

4

Number Of Rows

1

Pitch

2.54mm

Type

Socket Strip

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Current Rating

12A

Contact Material

Bronze

Страна на произход

China

Детайли за продукта

Harwin M20 Series 2.54 mm PCB Sockets

M20 series PCB through hole mounting industry standard sockets with a 2.54mm pitch designed for use in board to board applications. With a high quality, compact design these M20 series connectors meet the design requirements for increased PCB density and height restrictions. The housings of these M20 sockets are made from UL94V-0 high temperature Liquid Crystal Polymer and withstand the same reflow soldering processes as SMT versions. Highly durable dual beam contacts offer an improved electrical connection and increase the overall connector reliability.
These M20 PCB socket connectors are available in single and double row configurations and various contact numbers

Features & Benefits

Compact design
High temperature thermoplastic housings
Highly reliable dual beam contacts
Up to 300 mating operations
Current rating of up to 2A per contact

Product Application Information

These M20 series PCB sockets are suitable for use in a wide range of applications and established as standard connectors on embedded PCs, motherboards and large electronic systems. Applications include consumer electronics, communications, drives and controls, industrial monitoring and personal computing

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от