HARWIN Straight Through Hole Mount PCB Socket, 64-Contact, 2-Row, 2.54mm Pitch, Solder Termination

Номер на артикул на RS: 173-1140Марка: HARWIN№ по каталога на производителя: M20-6103245
brand-logo

Технически документи

Спецификации

Brand

HARWIN

Number Of Contacts

64

Number Of Rows

2

Pitch

2.54mm

Type

Socket Strip

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Current Rating

12A

Contact Material

Bronze

Страна на произход

Taiwan, Province Of China

Детайли за продукта

PC/104 Stackthrough Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 56,61

€ 8,087 Each (In a Tube of 7) (ex VAT)

HARWIN Straight Through Hole Mount PCB Socket, 64-Contact, 2-Row, 2.54mm Pitch, Solder Termination

€ 56,61

€ 8,087 Each (In a Tube of 7) (ex VAT)

HARWIN Straight Through Hole Mount PCB Socket, 64-Contact, 2-Row, 2.54mm Pitch, Solder Termination
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

HARWIN

Number Of Contacts

64

Number Of Rows

2

Pitch

2.54mm

Type

Socket Strip

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Current Rating

12A

Contact Material

Bronze

Страна на произход

Taiwan, Province Of China

Детайли за продукта

PC/104 Stackthrough Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more