Технически документи
Спецификации
Brand
HARWINNumber Of Contacts
7
Number Of Rows
1
Pitch
2.54mm
Gender
Female
Series
M20-10
For Use With
M20 Series Connector
Body Orientation
Straight
Length
17.98mm
Width
2.54mm
Housing Material
PPO
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Connectors
Crimp housings for use with M20-118 Contacts typical stock number 681-2878
€ 189,58
€ 0,19 Each (In a Bag of 1000) (ex VAT)
1000
€ 189,58
€ 0,19 Each (In a Bag of 1000) (ex VAT)
1000
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
HARWINNumber Of Contacts
7
Number Of Rows
1
Pitch
2.54mm
Gender
Female
Series
M20-10
For Use With
M20 Series Connector
Body Orientation
Straight
Length
17.98mm
Width
2.54mm
Housing Material
PPO
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Connectors
Crimp housings for use with M20-118 Contacts typical stock number 681-2878