HARWIN, H31 Discrete Socket, Rated At 10A

Номер на артикул на RS: 173-0908Марка: HARWIN№ по каталога на производителя: H3182-05
brand-logo
Преглед на всички в Дискретни гнезда

Технически документи

Спецификации

Brand

HARWIN

Gender

Female

Series

H31

Length

5.65mm

Body Orientation

Straight

Contact Material

Beryllium Copper

Contact Plating

Gold

Current Rating

10A

Termination Method

Solder

Housing Material

Brass

Number Of Contacts

1

Страна на произход

United Kingdom

Детайли за продукта

Harwin PCB Sockets for 1.00mm Mating Pin

PCB through hole mounting socket terminals that mate with 1mm diameter pins. These PCB socket terminals use a 4 finger beryllium copper contact clip that offers resistance against high vibration and shock.
Stock number 909-4332 also features knurling on the shell for added pin retention.

Harwin PCB Terminals

Информацията за складовите наличности временно не е налична.

€ 230,25

€ 0,23 Each (In a Pack of 1000) (ex VAT)

HARWIN, H31 Discrete Socket, Rated At 10A

€ 230,25

€ 0,23 Each (In a Pack of 1000) (ex VAT)

HARWIN, H31 Discrete Socket, Rated At 10A
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

HARWIN

Gender

Female

Series

H31

Length

5.65mm

Body Orientation

Straight

Contact Material

Beryllium Copper

Contact Plating

Gold

Current Rating

10A

Termination Method

Solder

Housing Material

Brass

Number Of Contacts

1

Страна на произход

United Kingdom

Детайли за продукта

Harwin PCB Sockets for 1.00mm Mating Pin

PCB through hole mounting socket terminals that mate with 1mm diameter pins. These PCB socket terminals use a 4 finger beryllium copper contact clip that offers resistance against high vibration and shock.
Stock number 909-4332 also features knurling on the shell for added pin retention.

Harwin PCB Terminals