HARWIN, H31 Discrete Socket, Rated At 2A

Номер на артикул на RS: 909-4338Марка: HARWIN№ по каталога на производителя: H3153-05
brand-logo
Преглед на всички в Дискретни гнезда

Технически документи

Спецификации

Brand

HARWIN

Gender

Female

Series

H31

Length

3.61mm

Body Orientation

Straight

Contact Material

Beryllium Copper

Contact Plating

Gold

Current Rating

2A

Termination Method

Solder

Housing Material

Brass

Number Of Contacts

1

Страна на произход

United Kingdom

Детайли за продукта

Harwin PCB Sockets for 0.5mm Mating Pin

Subminiature PCB through hole mounting sockets for mating with a 0.5mm diameter PCB pin. These PCB socket terminals use a 4 finger beryllium copper contact clip that offer resistance against high vibration and shock.

Harwin PCB Terminals

Информацията за складовите наличности временно не е налична.

€ 4,56

€ 0,456 Each (In a Pack of 10) (ex VAT)

HARWIN, H31 Discrete Socket, Rated At 2A

€ 4,56

€ 0,456 Each (In a Pack of 10) (ex VAT)

HARWIN, H31 Discrete Socket, Rated At 2A
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
10 - 90€ 0,456€ 4,56
100 - 240€ 0,392€ 3,92
250 - 490€ 0,373€ 3,73
500 - 990€ 0,355€ 3,55
1000+€ 0,316€ 3,16

Технически документи

Спецификации

Brand

HARWIN

Gender

Female

Series

H31

Length

3.61mm

Body Orientation

Straight

Contact Material

Beryllium Copper

Contact Plating

Gold

Current Rating

2A

Termination Method

Solder

Housing Material

Brass

Number Of Contacts

1

Страна на произход

United Kingdom

Детайли за продукта

Harwin PCB Sockets for 0.5mm Mating Pin

Subminiature PCB through hole mounting sockets for mating with a 0.5mm diameter PCB pin. These PCB socket terminals use a 4 finger beryllium copper contact clip that offer resistance against high vibration and shock.

Harwin PCB Terminals