HARWIN, Gecko Female Connector Housing, 1.25mm Pitch, 12 Way, 2 Row

Номер на артикул на RS: 909-4259Марка: HARWIN№ по каталога на производителя: G125-2041296L0
brand-logo

Технически документи

Спецификации

Brand

HARWIN

Number Of Contacts

12

Number Of Rows

2

Pitch

1.25mm

Gender

Female

Mounting Type

Cable Mount

Series

Gecko

For Use With

Crimp Contacts G125-0010005, Crimp Contacts G125-0020005

Body Orientation

Straight

Length

10.05mm

Width

4.9mm

Housing Material

Polyamide

Страна на произход

United Kingdom

Детайли за продукта

Harwin 1.25mm Gecko Series Crimp Socket Housings

These Gecko series 1.25mm pitch wire to board crimp socket housings have a dense 1.25mm pin spacing and a low profile miniature design offering both high performance, reliability and PCB space saving. The housings of these Gecko crimp sockets feature a rear potting wall for addtional strain relief and can withstand extreme temperatures from -65 to +150°C. Three polarisation points on the crimp housings prevent mis-mating and the number 1 contact position is also marked on the housing.
Contacts for these Gecko crimp housings must be purchased separately see stock number 909-4240 typically

Harwin 1.25mm Gecko Series Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 11,54

€ 2,307 Each (In a Pack of 5) (ex VAT)

HARWIN, Gecko Female Connector Housing, 1.25mm Pitch, 12 Way, 2 Row

€ 11,54

€ 2,307 Each (In a Pack of 5) (ex VAT)

HARWIN, Gecko Female Connector Housing, 1.25mm Pitch, 12 Way, 2 Row
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 15€ 2,307€ 11,54
20 - 45€ 1,879€ 9,40
50 - 245€ 1,784€ 8,92
250 - 495€ 1,62€ 8,10
500+€ 1,491€ 7,46

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

HARWIN

Number Of Contacts

12

Number Of Rows

2

Pitch

1.25mm

Gender

Female

Mounting Type

Cable Mount

Series

Gecko

For Use With

Crimp Contacts G125-0010005, Crimp Contacts G125-0020005

Body Orientation

Straight

Length

10.05mm

Width

4.9mm

Housing Material

Polyamide

Страна на произход

United Kingdom

Детайли за продукта

Harwin 1.25mm Gecko Series Crimp Socket Housings

These Gecko series 1.25mm pitch wire to board crimp socket housings have a dense 1.25mm pin spacing and a low profile miniature design offering both high performance, reliability and PCB space saving. The housings of these Gecko crimp sockets feature a rear potting wall for addtional strain relief and can withstand extreme temperatures from -65 to +150°C. Three polarisation points on the crimp housings prevent mis-mating and the number 1 contact position is also marked on the housing.
Contacts for these Gecko crimp housings must be purchased separately see stock number 909-4240 typically

Harwin 1.25mm Gecko Series Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more