Технически документи
Спецификации
Brand
HARWINType
Closed Top
Number Of Contacts
2
Pitch
5.08mm
Gender
Male
Colour
Black
Number Of Rows
1
Length
9.5mm
Width
12.7mm
Depth
3.2mm
Contact Material
Brass
Contact Plating
Gold
Orientation
Straight
Детайли за продукта
Harwin D308 Series 1mm Ø Shorting Link Plugs
D308 series 1mm diameter insulated and un-insulated shorting link plugs with a variety of leg pitches and insulation colours. These D308 insulated shorting link plugs have a high performance gold plated brass finish and a colour coded PBT UL94V-0 housing. The insulated versions are not designed for direct soldering to the the PCB but can be used with PCB sockets in hardware programming applications. The D308 un-insulated links can be soldered directly onto a PCB for permanent linking.
Part numbers D308-X-97, D308-X-98 and D308-X-99 are insulated versions
€ 8,06
€ 0,806 Each (In a Pack of 10) (ex VAT)
10
€ 8,06
€ 0,806 Each (In a Pack of 10) (ex VAT)
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
10 - 190 | € 0,806 | € 8,06 |
200 - 740 | € 0,669 | € 6,69 |
750 - 2990 | € 0,546 | € 5,46 |
3000 - 5990 | € 0,443 | € 4,43 |
6000+ | € 0,43 | € 4,30 |
Технически документи
Спецификации
Brand
HARWINType
Closed Top
Number Of Contacts
2
Pitch
5.08mm
Gender
Male
Colour
Black
Number Of Rows
1
Length
9.5mm
Width
12.7mm
Depth
3.2mm
Contact Material
Brass
Contact Plating
Gold
Orientation
Straight
Детайли за продукта
Harwin D308 Series 1mm Ø Shorting Link Plugs
D308 series 1mm diameter insulated and un-insulated shorting link plugs with a variety of leg pitches and insulation colours. These D308 insulated shorting link plugs have a high performance gold plated brass finish and a colour coded PBT UL94V-0 housing. The insulated versions are not designed for direct soldering to the the PCB but can be used with PCB sockets in hardware programming applications. The D308 un-insulated links can be soldered directly onto a PCB for permanent linking.
Part numbers D308-X-97, D308-X-98 and D308-X-99 are insulated versions