Технически документи
Спецификации
Brand
HARWINType
Uninsulated
Number Of Contacts
2
Pitch
5.08mm
Gender
Male
Number Of Rows
1
Length
6.08mm
Depth
1mm
Contact Material
Brass
Contact Plating
Gold
Orientation
Straight
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Harwin D308 Series 1mm Ø Shorting Link Plugs
D308 series 1mm diameter insulated and un-insulated shorting link plugs with a variety of leg pitches and insulation colours. These D308 insulated shorting link plugs have a high performance gold plated brass finish and a colour coded PBT UL94V-0 housing. The insulated versions are not designed for direct soldering to the the PCB but can be used with PCB sockets in hardware programming applications. The D308 un-insulated links can be soldered directly onto a PCB for permanent linking.
Part numbers D308-X-97, D308-X-98 and D308-X-99 are insulated versions
€ 6,70
€ 0,268 Each (In a Pack of 25) (ex VAT)
25
€ 6,70
€ 0,268 Each (In a Pack of 25) (ex VAT)
25
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
25 - 475 | € 0,268 | € 6,70 |
500 - 1850 | € 0,212 | € 5,29 |
1875 - 7475 | € 0,184 | € 4,60 |
7500 - 14975 | € 0,169 | € 4,22 |
15000+ | € 0,161 | € 4,02 |
Технически документи
Спецификации
Brand
HARWINType
Uninsulated
Number Of Contacts
2
Pitch
5.08mm
Gender
Male
Number Of Rows
1
Length
6.08mm
Depth
1mm
Contact Material
Brass
Contact Plating
Gold
Orientation
Straight
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Harwin D308 Series 1mm Ø Shorting Link Plugs
D308 series 1mm diameter insulated and un-insulated shorting link plugs with a variety of leg pitches and insulation colours. These D308 insulated shorting link plugs have a high performance gold plated brass finish and a colour coded PBT UL94V-0 housing. The insulated versions are not designed for direct soldering to the the PCB but can be used with PCB sockets in hardware programming applications. The D308 un-insulated links can be soldered directly onto a PCB for permanent linking.
Part numbers D308-X-97, D308-X-98 and D308-X-99 are insulated versions