Технически документи
Спецификации
Brand
HARWINNumber Of Contacts
2
Contact Material
Beryllium Copper
Contact Plating
Gold over Nickel
Orientation
Vertical
Pitch
5.08mm
Termination Method
Solder
Mounting Type
Through Hole
Housing Material
PCT
Current Rating
1.5A
Dimensions
7.62 x 2.64 x 3mm
Depth
3mm
Length
7.62mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Width
2.64mm
Страна на произход
United Kingdom
Детайли за продукта
Harwin 5.08mm SIL IC Fuse Socket Strip
€ 8,87
€ 1,773 Each (In a Pack of 5) (ex VAT)
5
€ 8,87
€ 1,773 Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.
5
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 15 | € 1,773 | € 8,86 |
20 - 45 | € 1,439 | € 7,19 |
50 - 245 | € 1,365 | € 6,83 |
250 - 495 | € 1,23 | € 6,15 |
500+ | € 1,148 | € 5,74 |
Технически документи
Спецификации
Brand
HARWINNumber Of Contacts
2
Contact Material
Beryllium Copper
Contact Plating
Gold over Nickel
Orientation
Vertical
Pitch
5.08mm
Termination Method
Solder
Mounting Type
Through Hole
Housing Material
PCT
Current Rating
1.5A
Dimensions
7.62 x 2.64 x 3mm
Depth
3mm
Length
7.62mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Width
2.64mm
Страна на произход
United Kingdom
Детайли за продукта