Технически документи
Спецификации
Brand
HartmannNumber of Positions
16
Mounting Type
Through Hole
Contact Material
Gold over Nickel Plated Bronze
Package Style
DIP
Actuator Type
Rotary Flush
Contact Current Rating
150 mA@ 24 V dc
Mechanical Life
10000Operations
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +70°C
Voltage Rating
24V dc
Страна на произход
Germany
Детайли за продукта
Cross-head Rotary Encoder
Flux sealed & process washable
Contact rating: 150mA @ 24Vdc
Contact resistance: <80mΩ
Life: >104 operations
Positive detent action
Gold plated contacts
Through hole and Surface mount versions
PCB Mounting
€ 8,36
€ 8,36 Всеки (ex VAT)
1
€ 8,36
€ 8,36 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 8,36 |
10 - 49 | € 7,50 |
50 - 99 | € 6,26 |
100 - 249 | € 5,84 |
250+ | € 5,34 |
Технически документи
Спецификации
Brand
HartmannNumber of Positions
16
Mounting Type
Through Hole
Contact Material
Gold over Nickel Plated Bronze
Package Style
DIP
Actuator Type
Rotary Flush
Contact Current Rating
150 mA@ 24 V dc
Mechanical Life
10000Operations
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +70°C
Voltage Rating
24V dc
Страна на произход
Germany
Детайли за продукта
Cross-head Rotary Encoder
Flux sealed & process washable
Contact rating: 150mA @ 24Vdc
Contact resistance: <80mΩ
Life: >104 operations
Positive detent action
Gold plated contacts
Through hole and Surface mount versions