Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Hartmann 10 Way Through Hole DIP Switch, Rotary Flush Actuator

Номер на артикул на RS: 379-3834Марка: Hartmann№ по каталога на производителя: PT65701L508
brand-logo

Технически документи

Спецификации

Number of Positions

10

Mounting Type

Through Hole

Contact Material

Gold over Nickel Plated Bronze

Package Style

DIP

Actuator Type

Rotary Flush

Contact Current Rating

150 mA@ 24 V dc

Mechanical Life

10000Operations

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +70°C

Voltage Rating

24V dc

Страна на произход

Germany

Детайли за продукта

Cross-head Rotary Encoder

Flux sealed & process washable
Contact rating: 150mA @ 24Vdc
Contact resistance: <80mΩ
Life: >104 operations
Positive detent action
Gold plated contacts
Through hole and Surface mount versions

PCB Mounting

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 8,80

€ 8,80 Всеки (ex VAT)

Hartmann 10 Way Through Hole DIP Switch, Rotary Flush Actuator

€ 8,80

€ 8,80 Всеки (ex VAT)

Hartmann 10 Way Through Hole DIP Switch, Rotary Flush Actuator
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 8,80
10 - 49€ 7,89
50 - 99€ 6,60
100 - 249€ 6,16
250+€ 5,62

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Number of Positions

10

Mounting Type

Through Hole

Contact Material

Gold over Nickel Plated Bronze

Package Style

DIP

Actuator Type

Rotary Flush

Contact Current Rating

150 mA@ 24 V dc

Mechanical Life

10000Operations

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +70°C

Voltage Rating

24V dc

Страна на произход

Germany

Детайли за продукта

Cross-head Rotary Encoder

Flux sealed & process washable
Contact rating: 150mA @ 24Vdc
Contact resistance: <80mΩ
Life: >104 operations
Positive detent action
Gold plated contacts
Through hole and Surface mount versions

PCB Mounting

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от