Hartmann 10 Way Through Hole DIP Switch, Screwdriver Actuator

Номер на артикул на RS: 175-9602Марка: Hartmann№ по каталога на производителя: PT65102
brand-logo

Технически документи

Спецификации

Number of Positions

10

Mounting Type

Through Hole

Contact Material

Gold over Nickel Plated Bronze

Package Style

DIP

Actuator Type

Screwdriver

Contact Current Rating

150 mA@ 24 V dc

Mechanical Life

10000Operations

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +70°C

Voltage Rating

24V dc

Страна на произход

Germany

Детайли за продукта

Slotted Head Rotary Encoder

Flux sealed & process washable
Contact rating: 150mA @ 24Vdc
Contact resistance: <80mΩ
Life: >104 operations
Positive detent
Soldering temperature: 340°C max. for 2s max. (40 watt iron max.) or 260°C for 10s max.
Gold plated contacts

PCB Mounting

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 7,54

€ 7,54 Всеки (ex VAT)

Hartmann 10 Way Through Hole DIP Switch, Screwdriver Actuator
Изберете тип опаковка

€ 7,54

€ 7,54 Всеки (ex VAT)

Hartmann 10 Way Through Hole DIP Switch, Screwdriver Actuator
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 7,54
10 - 49€ 6,79
50 - 99€ 5,66
100 - 249€ 5,28
250+€ 4,83

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Number of Positions

10

Mounting Type

Through Hole

Contact Material

Gold over Nickel Plated Bronze

Package Style

DIP

Actuator Type

Screwdriver

Contact Current Rating

150 mA@ 24 V dc

Mechanical Life

10000Operations

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +70°C

Voltage Rating

24V dc

Страна на произход

Germany

Детайли за продукта

Slotted Head Rotary Encoder

Flux sealed & process washable
Contact rating: 150mA @ 24Vdc
Contact resistance: <80mΩ
Life: >104 operations
Positive detent
Soldering temperature: 340°C max. for 2s max. (40 watt iron max.) or 260°C for 10s max.
Gold plated contacts

PCB Mounting

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от