Технически документи
Спецификации
Brand
HartmannNumber of Positions
16
Mounting Type
Through Hole
Contact Material
Gold over Nickel Plated Stainless Steel
Contact Current Rating
150 mA@ 24 V dc
Mechanical Life
10000Operations
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +85°C
Voltage Rating
24V dc
Страна на произход
Germany
Детайли за продукта
Cross-head Rotary Encoder
Flux sealed & process washable
Contact rating: 150mA @ 24Vdc
Contact resistance: <80mΩ
Life: >104 operations
Positive detent action
Gold plated contacts
Through hole and Surface mount versions
PCB Mounting
€ 7,25
€ 7,25 Всеки (ex VAT)
1
€ 7,25
€ 7,25 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 7,25 |
10 - 49 | € 6,51 |
50 - 99 | € 5,45 |
100 - 249 | € 5,06 |
250+ | € 4,63 |
Технически документи
Спецификации
Brand
HartmannNumber of Positions
16
Mounting Type
Through Hole
Contact Material
Gold over Nickel Plated Stainless Steel
Contact Current Rating
150 mA@ 24 V dc
Mechanical Life
10000Operations
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +85°C
Voltage Rating
24V dc
Страна на произход
Germany
Детайли за продукта
Cross-head Rotary Encoder
Flux sealed & process washable
Contact rating: 150mA @ 24Vdc
Contact resistance: <80mΩ
Life: >104 operations
Positive detent action
Gold plated contacts
Through hole and Surface mount versions