Hartmann Rotary Coded DIP Switch

Номер на артикул на RS: 765-1135Марка: Hartmann№ по каталога на производителя: P25SMT306
brand-logo
Преглед на всички в Rotary Encoded DIP Switches

Технически документи

Спецификации

Mounting Type

Surface Mount

Output Coding

Hexadecimal Complement

Terminal Type

Through Hole

Number of Switch Positions

16

Number of Contacts

6

Contact Current Rating

100 mA @ 42 V

Voltage Rating

42V

Height

7mm

Width

7mm

Depth

2.5mm

Страна на произход

Germany

Детайли за продукта

Hartmann Codier Subminiature Rotary Coded Switches (SMT) – P25 Series

Hartmann Codier P25 series subminiature rotary coded switches are a very compact and reliable solution to a wide variety of application requirements. The P25 rotary coded switch series feature solid PCB pins that ensure trouble-free assembly and safe stable connections and contacts with an abrasion resistant hard gold plating demonstrating low and stable contact resistance. The P25 series of rotary coded switches feature clearly visible figures and a precise detention mechanism for fast and easy operation.

Subminiature build: 2.5mm height, 7.0mm length
Lateral C-contact – the common contact runs across the top of the switch
Hard gold plated contacts
Solid tinned PCB pins

PCB Mounting

€ 21,08

€ 4,215 Each (In a Pack of 5) (ex VAT)

Hartmann Rotary Coded DIP Switch

€ 21,08

€ 4,215 Each (In a Pack of 5) (ex VAT)

Hartmann Rotary Coded DIP Switch

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Mounting Type

Surface Mount

Output Coding

Hexadecimal Complement

Terminal Type

Through Hole

Number of Switch Positions

16

Number of Contacts

6

Contact Current Rating

100 mA @ 42 V

Voltage Rating

42V

Height

7mm

Width

7mm

Depth

2.5mm

Страна на произход

Germany

Детайли за продукта

Hartmann Codier Subminiature Rotary Coded Switches (SMT) – P25 Series

Hartmann Codier P25 series subminiature rotary coded switches are a very compact and reliable solution to a wide variety of application requirements. The P25 rotary coded switch series feature solid PCB pins that ensure trouble-free assembly and safe stable connections and contacts with an abrasion resistant hard gold plating demonstrating low and stable contact resistance. The P25 series of rotary coded switches feature clearly visible figures and a precise detention mechanism for fast and easy operation.

Subminiature build: 2.5mm height, 7.0mm length
Lateral C-contact – the common contact runs across the top of the switch
Hard gold plated contacts
Solid tinned PCB pins

PCB Mounting