Технически документи
Спецификации
Brand
HartingEV Charging Cable Type
Type 2
Cable Length
7.5m
Current Rating
20 A
Phase
Single Phase
Terminated/Unterminated
Terminated
Voltage Rating
250 V ac
EV Charging Mode
Mode 3
IP Rating
IP44
Sheath Colour
Black
Better World Claim
Renewable energy solution
Better World Product (Find out more)
Yes
Minimum Operating Temperature
-30°C
Maximum Operating Temperature Range
+50°C
Standards Met
IEC 62196-2, IEC 62893
Power Rating
5kW
Страна на произход
Germany
€ 249,12
€ 249,12 Всеки (ex VAT)
1
€ 249,12
€ 249,12 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
HartingEV Charging Cable Type
Type 2
Cable Length
7.5m
Current Rating
20 A
Phase
Single Phase
Terminated/Unterminated
Terminated
Voltage Rating
250 V ac
EV Charging Mode
Mode 3
IP Rating
IP44
Sheath Colour
Black
Better World Claim
Renewable energy solution
Better World Product (Find out more)
Yes
Minimum Operating Temperature
-30°C
Maximum Operating Temperature Range
+50°C
Standards Met
IEC 62196-2, IEC 62893
Power Rating
5kW
Страна на произход
Germany