Технически документи
Спецификации
Brand
HartingRibbon Cable Type
Flat
Pitch
1.27mm
Terminated/Unterminated
Unterminated
Number of Ways
40
Screened/Unscreened
Unscreened
American Wire Gauge
28 AWG
Length
5m
Width
51.73 mm
Conductor Strand Type
Stranded
Sheath Colour
Grey
Voltage Rating
300 V
Number of Strands
7
Characteristic Impedance
105 Ω
Current Rating
1.3 A @ 10 °C Rise Above Ambient
Capacitance
45.9pF/m
Страна на произход
United Kingdom
Детайли за продукта
Flat cable 1.27 mm
A flat cable from Harting for insulation displacement termination.
Features and Benefits
· Edge mark on first conductor
· UL AWM-style 2651 CSA
· PVC insulation, grey
· Copper tinned
Standards
UL, CSA
Ribbon Cable Information
Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.
€ 35,39
€ 35,39 1 Bag of 5 Metres (ex VAT)
1
€ 35,39
€ 35,39 1 Bag of 5 Metres (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
HartingRibbon Cable Type
Flat
Pitch
1.27mm
Terminated/Unterminated
Unterminated
Number of Ways
40
Screened/Unscreened
Unscreened
American Wire Gauge
28 AWG
Length
5m
Width
51.73 mm
Conductor Strand Type
Stranded
Sheath Colour
Grey
Voltage Rating
300 V
Number of Strands
7
Characteristic Impedance
105 Ω
Current Rating
1.3 A @ 10 °C Rise Above Ambient
Capacitance
45.9pF/m
Страна на произход
United Kingdom
Детайли за продукта
Flat cable 1.27 mm
A flat cable from Harting for insulation displacement termination.
Features and Benefits
· Edge mark on first conductor
· UL AWM-style 2651 CSA
· PVC insulation, grey
· Copper tinned
Standards
UL, CSA
Ribbon Cable Information
Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.