HARTING Flat Ribbon Cable, 37-Way, 1.27mm Pitch, 10m Length

Номер на артикул на RS: 719-3483Марка: HARTING№ по каталога на производителя: 6618297001010
brand-logo
Преглед на всички в Лентов кабел

Технически документи

Спецификации

Brand

Harting

Ribbon Cable Type

Flat

Pitch

1.27mm

Terminated/Unterminated

Unterminated

Number of Ways

37

Screened/Unscreened

Unscreened

American Wire Gauge

28 AWG

Length

10m

Width

47.92 mm

Number of Strands

7

Conductor Strand Type

Stranded

Sheath Colour

Grey

Voltage Rating

300 V

Characteristic Impedance

105 Ω

Current Rating

1.3 A @ 10 °C Rise Above Ambient

Capacitance

45.9pF/m

Страна на произход

United Kingdom

Детайли за продукта

Flat cable 1.27 mm

A flat cable from Harting for insulation displacement termination.

Features and Benefits
· Edge mark on first conductor
· UL AWM-style 2651 CSA
· PVC insulation, grey
· Copper tinned

Standards

UL, CSA

Ribbon Cable Information

Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.

Може да се интересувате от
HARTING Flat Ribbon Cable, 37-Way, 1.27mm Pitch, 5m Length
€ 38,611 Bag of 5 Metres (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

HARTING Flat Ribbon Cable, 37-Way, 1.27mm Pitch, 10m Length

P.O.A.

HARTING Flat Ribbon Cable, 37-Way, 1.27mm Pitch, 10m Length
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
HARTING Flat Ribbon Cable, 37-Way, 1.27mm Pitch, 5m Length
€ 38,611 Bag of 5 Metres (ex VAT)

Технически документи

Спецификации

Brand

Harting

Ribbon Cable Type

Flat

Pitch

1.27mm

Terminated/Unterminated

Unterminated

Number of Ways

37

Screened/Unscreened

Unscreened

American Wire Gauge

28 AWG

Length

10m

Width

47.92 mm

Number of Strands

7

Conductor Strand Type

Stranded

Sheath Colour

Grey

Voltage Rating

300 V

Characteristic Impedance

105 Ω

Current Rating

1.3 A @ 10 °C Rise Above Ambient

Capacitance

45.9pF/m

Страна на произход

United Kingdom

Детайли за продукта

Flat cable 1.27 mm

A flat cable from Harting for insulation displacement termination.

Features and Benefits
· Edge mark on first conductor
· UL AWM-style 2651 CSA
· PVC insulation, grey
· Copper tinned

Standards

UL, CSA

Ribbon Cable Information

Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.

Може да се интересувате от
HARTING Flat Ribbon Cable, 37-Way, 1.27mm Pitch, 5m Length
€ 38,611 Bag of 5 Metres (ex VAT)