Технически документи
Спецификации
Brand
HartingSeries
HARTING Mini PushPull
LAN Category
Cat6a
Length
2m
Terminated/Unterminated
Terminated
Connector 1
Type A Plug
Connector 1 Gender
Male
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
8
Connector 2
Type A Plug
Connector 2 Gender
Male
Outer Sheath Material
PVC
Sheath Colour
Black
Страна на произход
Latvia
€ 57,64
€ 57,64 Всеки (ex VAT)
1
€ 57,64
€ 57,64 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 57,64 |
10+ | € 53,03 |
Технически документи
Спецификации
Brand
HartingSeries
HARTING Mini PushPull
LAN Category
Cat6a
Length
2m
Terminated/Unterminated
Terminated
Connector 1
Type A Plug
Connector 1 Gender
Male
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
8
Connector 2
Type A Plug
Connector 2 Gender
Male
Outer Sheath Material
PVC
Sheath Colour
Black
Страна на произход
Latvia