Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

HARTING Unmanaged 16 Port Ethernet Switch

Номер на артикул на RS: 912-5335Марка: HARTING№ по каталога на производителя: 24030160010Distrelec Article No.: 30402425
brand-logo

Технически документи

Спецификации

Brand

Harting

Switch Type

Unmanaged

RJ45 Ports

16

Height

142mm

Maximum Supply Voltage

60V dc

Minimum Operating Temperature

0°C

Minimum Supply Voltage

9V dc

Width

38mm

Number Of Ports

16

Depth

107.5mm

Dimensions

38 x 107.5 x 142mm

Distrelec Product Id

30402425

Страна на произход

Germany

Детайли за продукта

Ha-VIS eCon 3000 Fast Ethernet Basic

The Ha-VIS eCon 3000 Fast Ethernet family of unmanaged Ethernet switches is equipped with up to 16 Fast Ethernet ports and allow for cost-efficient and quick expansion and/or reconstruction of network infrastructures.
The slender design of the switches enables an extremely high packing density on the DIN Rail.
The selection includes various combinations of variants with RJ45 and fibre optic ports. Automatic detection of the transmission rate (auto-negotiation) and of the wiring of the twisted-pair data cable (auto-polarity and auto-MDI(X)) allow for simple plug and play.

Features and Benefits

• Fast Ethernet Non-Blocking switch architecture
• RJ45 connectors
• Wide range power supply 24/48 V dc
• Surge and reverse polarity protection
• Minimum energy consumption due to energy-efficient Ethernet
• IP30 protection class
• DIN Rail mounting

Информацията за складовите наличности временно не е налична.

€ 431,93

€ 431,93 Всеки (ex VAT)

HARTING Unmanaged 16 Port Ethernet Switch

€ 431,93

€ 431,93 Всеки (ex VAT)

HARTING Unmanaged 16 Port Ethernet Switch
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Harting

Switch Type

Unmanaged

RJ45 Ports

16

Height

142mm

Maximum Supply Voltage

60V dc

Minimum Operating Temperature

0°C

Minimum Supply Voltage

9V dc

Width

38mm

Number Of Ports

16

Depth

107.5mm

Dimensions

38 x 107.5 x 142mm

Distrelec Product Id

30402425

Страна на произход

Germany

Детайли за продукта

Ha-VIS eCon 3000 Fast Ethernet Basic

The Ha-VIS eCon 3000 Fast Ethernet family of unmanaged Ethernet switches is equipped with up to 16 Fast Ethernet ports and allow for cost-efficient and quick expansion and/or reconstruction of network infrastructures.
The slender design of the switches enables an extremely high packing density on the DIN Rail.
The selection includes various combinations of variants with RJ45 and fibre optic ports. Automatic detection of the transmission rate (auto-negotiation) and of the wiring of the twisted-pair data cable (auto-polarity and auto-MDI(X)) allow for simple plug and play.

Features and Benefits

• Fast Ethernet Non-Blocking switch architecture
• RJ45 connectors
• Wide range power supply 24/48 V dc
• Surge and reverse polarity protection
• Minimum energy consumption due to energy-efficient Ethernet
• IP30 protection class
• DIN Rail mounting