Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

HARTING Ethernet Switch

Номер на артикул на RS: 812-8850Марка: HARTING№ по каталога на производителя: 24024070010
brand-logo

Технически документи

Спецификации

Brand

Harting

RJ45 Ports

7

Height

113.5mm

Width

120mm

Depth

27.3mm

Dimensions

120 x 27.3 x 113.5mm

Детайли за продукта

Ha-VIS eCon 2000 Full Gigabit Ethernet Basic

The Ha-VIS eCon 2000 Full Gigabit family of unmanaged Ethernet Switches offer plug & play solution for DIN rail-mounted connectivity. One main benefit of the eCon 2000 series is the extremely flat construction and frontal port mounting of the switches. This allows for installation into space-restricted or hard-to-reach applications.

Features and Benefits

• Non-Blocking full Ethernet Switching architecture, in accordance with IEEE 802.3
• Jumbo Frames supported (10 kB Ethernet)
• Reverse polarity and surge protection
• Power supply suitable for both 24/48 V DC
• Transfer length of 100 m via twisted-pair Cat. 5 with a 10/100/1000 Mbit/s transfer rate
• Commercial temperature range of 0°C to +55°C, industrial temperature range of -40°C to +70°C
• Reduced energy consumption thanks to energy-efficient Ethernet
• Auto-Negotiation, auto-polarity and auto-MDI(X) provide the user with plug & play solution
• Anodised Aluminium housing

Applications

• Typical application environments include:
• Industrial network infrastructure
• Machinery & Robotics
• Automation
• Transportation
• Wind & Solar energy
• Shipbuilding

Информацията за складовите наличности временно не е налична.

€ 570,71

€ 570,71 Всеки (ex VAT)

HARTING Ethernet Switch

€ 570,71

€ 570,71 Всеки (ex VAT)

HARTING Ethernet Switch
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Harting

RJ45 Ports

7

Height

113.5mm

Width

120mm

Depth

27.3mm

Dimensions

120 x 27.3 x 113.5mm

Детайли за продукта

Ha-VIS eCon 2000 Full Gigabit Ethernet Basic

The Ha-VIS eCon 2000 Full Gigabit family of unmanaged Ethernet Switches offer plug & play solution for DIN rail-mounted connectivity. One main benefit of the eCon 2000 series is the extremely flat construction and frontal port mounting of the switches. This allows for installation into space-restricted or hard-to-reach applications.

Features and Benefits

• Non-Blocking full Ethernet Switching architecture, in accordance with IEEE 802.3
• Jumbo Frames supported (10 kB Ethernet)
• Reverse polarity and surge protection
• Power supply suitable for both 24/48 V DC
• Transfer length of 100 m via twisted-pair Cat. 5 with a 10/100/1000 Mbit/s transfer rate
• Commercial temperature range of 0°C to +55°C, industrial temperature range of -40°C to +70°C
• Reduced energy consumption thanks to energy-efficient Ethernet
• Auto-Negotiation, auto-polarity and auto-MDI(X) provide the user with plug & play solution
• Anodised Aluminium housing

Applications

• Typical application environments include:
• Industrial network infrastructure
• Machinery & Robotics
• Automation
• Transportation
• Wind & Solar energy
• Shipbuilding