HARTING Ethernet Switch

Технически документи
Спецификации
Детайли за продукта
Ha-VIS eCon 2000 Full Gigabit Ethernet Basic
The Ha-VIS eCon 2000 Full Gigabit family of unmanaged Ethernet Switches offer plug & play solution for DIN rail-mounted connectivity. One main benefit of the eCon 2000 series is the extremely flat construction and frontal port mounting of the switches. This allows for installation into space-restricted or hard-to-reach applications.
Features and Benefits
Non-Blocking full Ethernet Switching architecture, in accordance with IEEE 802.3
Jumbo Frames supported (10 kB Ethernet)
Reverse polarity and surge protection
Power supply suitable for both 24/48 V DC
Transfer length of 100 m via twisted-pair Cat. 5 with a 10/100/1000 Mbit/s transfer rate
Commercial temperature range of 0°C to +55°C, industrial temperature range of -40°C to +70°C
Reduced energy consumption thanks to energy-efficient Ethernet
Auto-Negotiation, auto-polarity and auto-MDI(X) provide the user with plug & play solution
Anodised Aluminium housing
Applications
Typical application environments include:
Industrial network infrastructure
Machinery & Robotics
Automation
Transportation
Wind & Solar energy
Shipbuilding
€ 332,30
€ 332,30 Всеки (ex VAT)
1
€ 332,30
€ 332,30 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Детайли за продукта
Ha-VIS eCon 2000 Full Gigabit Ethernet Basic
The Ha-VIS eCon 2000 Full Gigabit family of unmanaged Ethernet Switches offer plug & play solution for DIN rail-mounted connectivity. One main benefit of the eCon 2000 series is the extremely flat construction and frontal port mounting of the switches. This allows for installation into space-restricted or hard-to-reach applications.
Features and Benefits
Non-Blocking full Ethernet Switching architecture, in accordance with IEEE 802.3
Jumbo Frames supported (10 kB Ethernet)
Reverse polarity and surge protection
Power supply suitable for both 24/48 V DC
Transfer length of 100 m via twisted-pair Cat. 5 with a 10/100/1000 Mbit/s transfer rate
Commercial temperature range of 0°C to +55°C, industrial temperature range of -40°C to +70°C
Reduced energy consumption thanks to energy-efficient Ethernet
Auto-Negotiation, auto-polarity and auto-MDI(X) provide the user with plug & play solution
Anodised Aluminium housing
Applications
Typical application environments include:
Industrial network infrastructure
Machinery & Robotics
Automation
Transportation
Wind & Solar energy
Shipbuilding