Технически документи
Спецификации
Brand
HartingSeries
2134
Cross Sectional Area
0.34 mm²
Number of Cores
4
Length
1m
Sheath Colour
Grey
Sheath Material
PUR
Connector 1
M12
Connector 1 Orientation
Right Angle
Connector 1 Number of Contacts
5
Connector 1 Gender
Female
Connector 2
Unterminated
Coding
A
Shielded/Unshielded
Unshielded
IP Rating
IP67
Minimum Operating Temperature
-25°C
Cable Shape
Multicore
Standards Met
IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant
Maximum Operating Temperature
+80°C
American Wire Gauge
22 AWG
Operating Temperature Range
-25 → +80 °C
Connector 1 Housing Gender
Female
Страна на произход
Czech Republic
€ 17,24
€ 17,24 Всеки (ex VAT)
1
€ 17,24
€ 17,24 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 17,24 |
5 - 24 | € 16,36 |
25+ | € 15,45 |
Технически документи
Спецификации
Brand
HartingSeries
2134
Cross Sectional Area
0.34 mm²
Number of Cores
4
Length
1m
Sheath Colour
Grey
Sheath Material
PUR
Connector 1
M12
Connector 1 Orientation
Right Angle
Connector 1 Number of Contacts
5
Connector 1 Gender
Female
Connector 2
Unterminated
Coding
A
Shielded/Unshielded
Unshielded
IP Rating
IP67
Minimum Operating Temperature
-25°C
Cable Shape
Multicore
Standards Met
IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant
Maximum Operating Temperature
+80°C
American Wire Gauge
22 AWG
Operating Temperature Range
-25 → +80 °C
Connector 1 Housing Gender
Female
Страна на произход
Czech Republic