HARTING Female 4 way M12 to Unterminated Sensor Actuator Cable, 10m

Номер на артикул на RS: 877-4759Марка: HARTING№ по каталога на производителя: 21348500484100
brand-logo

Технически документи

Спецификации

Brand

Harting

Series

2134

Cross Sectional Area

0.34 mm²

Number of Cores

4

Sheath Material

Polyurethane PUR

Length

10m

Sheath Colour

Grey

Connector 1 Gender

Female

Connector 1

M12

Connector 1 Number of Contacts

4

Connector 2

Unterminated

Coding

A

Shielded/Unshielded

Unshielded

IP Rating

IP67

Operating Temperature Range

-25 → +80 °C

Connector 1 Housing Gender

Female

Minimum Operating Temperature

-25°C

Cable Shape

Multicore

Standards Met

IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant

American Wire Gauge

22 AWG

Maximum Operating Temperature

+80°C

Информацията за складовите наличности временно не е налична.

€ 23,20

€ 23,20 Всеки (ex VAT)

HARTING Female 4 way M12 to Unterminated Sensor Actuator Cable, 10m

€ 23,20

€ 23,20 Всеки (ex VAT)

HARTING Female 4 way M12 to Unterminated Sensor Actuator Cable, 10m
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 23,20
5 - 24€ 22,52
25+€ 21,88

Технически документи

Спецификации

Brand

Harting

Series

2134

Cross Sectional Area

0.34 mm²

Number of Cores

4

Sheath Material

Polyurethane PUR

Length

10m

Sheath Colour

Grey

Connector 1 Gender

Female

Connector 1

M12

Connector 1 Number of Contacts

4

Connector 2

Unterminated

Coding

A

Shielded/Unshielded

Unshielded

IP Rating

IP67

Operating Temperature Range

-25 → +80 °C

Connector 1 Housing Gender

Female

Minimum Operating Temperature

-25°C

Cable Shape

Multicore

Standards Met

IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant

American Wire Gauge

22 AWG

Maximum Operating Temperature

+80°C