Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

HARTING Straight Female 4 way 7/8 in Circular to Unterminated Sensor Actuator Cable, 5m

Номер на артикул на RS: 877-4487Марка: HARTING№ по каталога на производителя: 21043162401
brand-logo

Технически документи

Спецификации

Brand

Harting

Series

2104

Cross Sectional Area

1 mm²

Length

5m

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 1 Gender

Female

Connector 1

7/8 in Circular

Connector 2

Unterminated

Shielded/Unshielded

Unshielded

IP Rating

IP67

Maximum Operating Temperature

+75°C

American Wire Gauge

18 AWG

Operating Temperature Range

-30 → +75 °C

Connector 1 Housing Gender

Female

Minimum Operating Temperature

-30°C

Cable Shape

Multicore

Standards Met

IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant

Детайли за продукта

7/8" Panel Feed-Through Single Ended Connectors

Harting feed-through female panel connectors with free end wires, in 7/8" format in 3 (2 pole +PE), 4, and 5 (4 Pole +PE) way versions. These durable panel mount connector cordsets are suitable for many data networking applications, including Fast Ethernet, that are found in many industries. These panel mount connectors are supplied with 0.5 metres of unsheathed multi-coloured free end cabling.

Features

Suitable for Fast Ethernet
Cordset 0.5 metres in length
IP67 rated

Standards

IEC 61076-2-101

Harting 7/8" Cordsets

Информацията за складовите наличности временно не е налична.

€ 27,23

€ 27,23 Всеки (ex VAT)

HARTING Straight Female 4 way 7/8 in Circular to Unterminated Sensor Actuator Cable, 5m

€ 27,23

€ 27,23 Всеки (ex VAT)

HARTING Straight Female 4 way 7/8 in Circular to Unterminated Sensor Actuator Cable, 5m
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 27,23
5 - 9€ 26,41
10 - 49€ 25,62
50+€ 24,89

Технически документи

Спецификации

Brand

Harting

Series

2104

Cross Sectional Area

1 mm²

Length

5m

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 1 Gender

Female

Connector 1

7/8 in Circular

Connector 2

Unterminated

Shielded/Unshielded

Unshielded

IP Rating

IP67

Maximum Operating Temperature

+75°C

American Wire Gauge

18 AWG

Operating Temperature Range

-30 → +75 °C

Connector 1 Housing Gender

Female

Minimum Operating Temperature

-30°C

Cable Shape

Multicore

Standards Met

IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant

Детайли за продукта

7/8" Panel Feed-Through Single Ended Connectors

Harting feed-through female panel connectors with free end wires, in 7/8" format in 3 (2 pole +PE), 4, and 5 (4 Pole +PE) way versions. These durable panel mount connector cordsets are suitable for many data networking applications, including Fast Ethernet, that are found in many industries. These panel mount connectors are supplied with 0.5 metres of unsheathed multi-coloured free end cabling.

Features

Suitable for Fast Ethernet
Cordset 0.5 metres in length
IP67 rated

Standards

IEC 61076-2-101

Harting 7/8" Cordsets