Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

HARTING Circular Connector, 4 Contacts, PCB Mount, M12 Connector, Socket, Female, IP67

Номер на артикул на RS: 126-2298Марка: HARTING№ по каталога на производителя: 21033814440
brand-logo

Технически документи

Спецификации

Brand

Harting

Number Of Contacts

4

Mounting Type

PCB Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

4.0A

Body Orientation

Right Angle

Voltage Rating

250.0 V

Coding

D

Mating Type

Threaded

Housing Material

Copper

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Contact Material

Copper

Maximum Operating Temperature

+85°C

Страна на произход

Germany

Детайли за продукта

Harting M12 PCB Receptacle D-Coded

From Harting, this solder threaded M12 Connector ensures a robust and reliable connection. This circular D-coded connector also features a high level of ingress protection, and is suitable for use in harsh environments.

Harting M8 and M12 Connectors

Информацията за складовите наличности временно не е налична.

€ 17,39

€ 17,39 Всеки (ex VAT)

HARTING Circular Connector, 4 Contacts, PCB Mount, M12 Connector, Socket, Female, IP67

€ 17,39

€ 17,39 Всеки (ex VAT)

HARTING Circular Connector, 4 Contacts, PCB Mount, M12 Connector, Socket, Female, IP67
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 17,39
5 - 24€ 16,85
25+€ 16,38

Технически документи

Спецификации

Brand

Harting

Number Of Contacts

4

Mounting Type

PCB Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

4.0A

Body Orientation

Right Angle

Voltage Rating

250.0 V

Coding

D

Mating Type

Threaded

Housing Material

Copper

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Contact Material

Copper

Maximum Operating Temperature

+85°C

Страна на произход

Germany

Детайли за продукта

Harting M12 PCB Receptacle D-Coded

From Harting, this solder threaded M12 Connector ensures a robust and reliable connection. This circular D-coded connector also features a high level of ingress protection, and is suitable for use in harsh environments.

Harting M8 and M12 Connectors