HARTING Female 4 way M12 to Unterminated Sensor Actuator Cable, 500mm

Номер на артикул на RS: 707-3759Марка: HARTING№ по каталога на производителя: 21033712403
brand-logo

Технически документи

Спецификации

Brand

Harting

Cross Sectional Area

0.34 mm²

Number of Cores

4

Length

500mm

Connector 1 Gender

Female

Connector 1 Number of Contacts

4

Connector 1

M12

Connector 2

Unterminated

Coding

D

Mounting Type

Panel Mount

Voltage Rating

250 V

Current Rating

4 A

IP Rating

IP67

American Wire Gauge

22 AWG

Страна на произход

Germany

Детайли за продукта

HAN® M12 Panel Feed-Through Connectors

These HAN® M12 Panel Feed-Through Connectors have various styles with pre-assembled cable

Cable length 500 mm to free end except for:
707-3771 - 48 mm screened to RJ45 connector
707-3777 - 360 mm screened to free end, Outside mounting variant
707-3822 - 700 mm screened to free end, Inside mounting variant

HAN® M12

Also offered is a range of ready-to-use M12 system cables for the quick wiring of sensors and actuators.

€ 21,16

€ 21,16 Всеки (ex VAT)

HARTING Female 4 way M12 to Unterminated Sensor Actuator Cable, 500mm

€ 21,16

€ 21,16 Всеки (ex VAT)

HARTING Female 4 way M12 to Unterminated Sensor Actuator Cable, 500mm

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 21,16
5 - 24€ 20,09
25+€ 19,01

Технически документи

Спецификации

Brand

Harting

Cross Sectional Area

0.34 mm²

Number of Cores

4

Length

500mm

Connector 1 Gender

Female

Connector 1 Number of Contacts

4

Connector 1

M12

Connector 2

Unterminated

Coding

D

Mounting Type

Panel Mount

Voltage Rating

250 V

Current Rating

4 A

IP Rating

IP67

American Wire Gauge

22 AWG

Страна на произход

Germany

Детайли за продукта

HAN® M12 Panel Feed-Through Connectors

These HAN® M12 Panel Feed-Through Connectors have various styles with pre-assembled cable

Cable length 500 mm to free end except for:
707-3771 - 48 mm screened to RJ45 connector
707-3777 - 360 mm screened to free end, Outside mounting variant
707-3822 - 700 mm screened to free end, Inside mounting variant

HAN® M12

Also offered is a range of ready-to-use M12 system cables for the quick wiring of sensors and actuators.