Технически документи
Спецификации
Brand
HartingNumber Of Contacts
4
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Screw
IP Rating
IP65, IP67
Current Rating
4.0A
Body Orientation
Straight
Series
Harax M12
Voltage Rating
32.0 V
Coding
A
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Страна на произход
Germany
Детайли за продукта
HARAX® M12-L, screened version
HARAX® quick connection universal technology is an ideal solution for the in situ assembly of M12 connectors and does not require the use of special tools.
IP 67 protection
Termination cycles 10 (with same cross section)
Cable diameters 7 → 8.8 mm
Conductor diameter 1.2 → 1.6 mm (26 - 22 AWG)
HARAX® Connectors
The HARTING HARAX® quick connection universal technology is an ideal solution for the in situ assembly of M8/M12 connectors and does not require the use of special tools. Users only have to strip the cable insulation, insert the conductors and screw the connector together in order to produce a gas-proof and vibration resistant connection.
€ 46,42
€ 46,42 Всеки (ex VAT)
1
€ 46,42
€ 46,42 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 46,42 |
5+ | € 44,11 |
Технически документи
Спецификации
Brand
HartingNumber Of Contacts
4
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Screw
IP Rating
IP65, IP67
Current Rating
4.0A
Body Orientation
Straight
Series
Harax M12
Voltage Rating
32.0 V
Coding
A
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Страна на произход
Germany
Детайли за продукта
HARAX® M12-L, screened version
HARAX® quick connection universal technology is an ideal solution for the in situ assembly of M12 connectors and does not require the use of special tools.
IP 67 protection
Termination cycles 10 (with same cross section)
Cable diameters 7 → 8.8 mm
Conductor diameter 1.2 → 1.6 mm (26 - 22 AWG)
HARAX® Connectors
The HARTING HARAX® quick connection universal technology is an ideal solution for the in situ assembly of M8/M12 connectors and does not require the use of special tools. Users only have to strip the cable insulation, insert the conductors and screw the connector together in order to produce a gas-proof and vibration resistant connection.