Технически документи
Спецификации
Brand
HartingClock Speed
1 GHz
Bus Type
Ethernet
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
Страна на произход
Germany
Детайли за продукта
MICA- Modular Industrial Computing Architecture
The Harting IIC MICA (modular industrial computing architecture) is a highly customisable compact computing device that provides existing machinery and systems with intelligence. It makes it possible to temporarily save, evaluate and process data in the immediate vicinity of machinery and equipment. MICA brings smooth integration of production and IT from the top floor to the shop floor and allows you to design production facilities to be more modular, affordable and less complex.
The MICA is industry and railway approved and designed to last in harsh industrial environments for a long period of time.
Features and Benefits
1 GHz ARM Processor
Linux Kernel 3.19 with Linux Container System
Power 12-24V DC and 100 Mbit Power over Ethernet (PoE)
GPIO 8 x 12-24V Inputs / Outputs (configurable via software)
Die cast aluminium
Dimensions: 132mm*86mm*35mm
Dust/splash proof according to IP67
Shock proof according to EN 50155
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
HartingClock Speed
1 GHz
Bus Type
Ethernet
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
Страна на произход
Germany
Детайли за продукта
MICA- Modular Industrial Computing Architecture
The Harting IIC MICA (modular industrial computing architecture) is a highly customisable compact computing device that provides existing machinery and systems with intelligence. It makes it possible to temporarily save, evaluate and process data in the immediate vicinity of machinery and equipment. MICA brings smooth integration of production and IT from the top floor to the shop floor and allows you to design production facilities to be more modular, affordable and less complex.
The MICA is industry and railway approved and designed to last in harsh industrial environments for a long period of time.
Features and Benefits
1 GHz ARM Processor
Linux Kernel 3.19 with Linux Container System
Power 12-24V DC and 100 Mbit Power over Ethernet (PoE)
GPIO 8 x 12-24V Inputs / Outputs (configurable via software)
Die cast aluminium
Dimensions: 132mm*86mm*35mm
Dust/splash proof according to IP67
Shock proof according to EN 50155