Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

HARTING Han-INOX Heavy Duty Power Connector Housing, M20 Thread

Номер на артикул на RS: 842-4372Марка: HARTING№ по каталога на производителя: 19440031250
brand-logo

Технически документи

Спецификации

Brand

Harting

Type

Connector Housing

Series

Han-INOX

Thread Size

M20

Mounting Type

Surface Mount

IP Rating

IP44, IP67

Series Number

1944

Страна на произход

Germany

Детайли за продукта

INOX Hoods and Housings

From Harting, these durable hoods and housings are made from INOX stainless steel, and are designed for higher corrosion requirements.

Features and Benefits:
• Stainless steel construction
• Electrical conductive surface
• IP65 protection (IP67 achieved with seal screw)
• Operating temperature: -40°C → +125°C

Harting Han A Series Size 3 A Hoods and Housings

These hoods and housings are compatible with appropriate inserts from the Han A®, D® including Han®8D(U), and Q series. The 'compatibility' table details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.

Информацията за складовите наличности временно не е налична.

€ 96,73

€ 96,73 Всеки (ex VAT)

HARTING Han-INOX Heavy Duty Power Connector Housing, M20 Thread

€ 96,73

€ 96,73 Всеки (ex VAT)

HARTING Han-INOX Heavy Duty Power Connector Housing, M20 Thread
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 96,73
5+€ 93,83

Технически документи

Спецификации

Brand

Harting

Type

Connector Housing

Series

Han-INOX

Thread Size

M20

Mounting Type

Surface Mount

IP Rating

IP44, IP67

Series Number

1944

Страна на произход

Germany

Детайли за продукта

INOX Hoods and Housings

From Harting, these durable hoods and housings are made from INOX stainless steel, and are designed for higher corrosion requirements.

Features and Benefits:
• Stainless steel construction
• Electrical conductive surface
• IP65 protection (IP67 achieved with seal screw)
• Operating temperature: -40°C → +125°C

Harting Han A Series Size 3 A Hoods and Housings

These hoods and housings are compatible with appropriate inserts from the Han A®, D® including Han®8D(U), and Q series. The 'compatibility' table details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.