Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

HARTING Hood, Han HP Direct B Thread Size 1.5 x M20 (Cable Gland), For Use With Han B Inserts

Номер на артикул на RS: 136-1424Марка: HARTING№ по каталога на производителя: 19396060445
brand-logo

Технически документи

Спецификации

Brand

Harting

Series

Han HP Direct B

Thread Size

1.5 x M20 (Cable Gland)

Size

6 B

Cable Entry Angle

Top

For Use With

Han B Inserts

Страна на произход

China

Детайли за продукта

Harting Han HP Direct B Hoods

Han HP Direct B Hoods that are designed for use without the need for a bulkhead housing on the device side. These Han HP Direct B Hoods are a standard variant for use in industrial applications and can be used with all Han B inserts. The mounting flanges are compatible with standard Han B panel cut outs. The hoods are made from robust diecast aluminium and have IP66, IP68, IP69K protection to DIN EN 60529 in the locked position. These Han HP Direct B Hoods are available with straight and side cable entries from M20 to M40 and with a range of hood sizes. Mounting flanges (Harting part number 09 39 000 9902) and coding pins (Harting part number 09 39 000 9903) for these Han HP Direct B Hoods can be purchased separately.

Features and Benefits

• Can be used without bulkhead housings
• Standard variant design for industrial applications
• Mounting flanges compatible with standard Han B panel cut outs
• Robust diecast aluminium design
• IP66, IP68 and IP69K rated
• Straight and side cable entries
• M20 to M40 cable sizes
• Size 6, 10, 16 and 24B hoods
• Temperature range from -40 to +125°C

Harting Han® Modular

The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.

Информацията за складовите наличности временно не е налична.

P.O.A.

HARTING Hood, Han HP Direct B Thread Size 1.5 x M20 (Cable Gland), For Use With Han B Inserts

P.O.A.

HARTING Hood, Han HP Direct B Thread Size 1.5 x M20 (Cable Gland), For Use With Han B Inserts
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Harting

Series

Han HP Direct B

Thread Size

1.5 x M20 (Cable Gland)

Size

6 B

Cable Entry Angle

Top

For Use With

Han B Inserts

Страна на произход

China

Детайли за продукта

Harting Han HP Direct B Hoods

Han HP Direct B Hoods that are designed for use without the need for a bulkhead housing on the device side. These Han HP Direct B Hoods are a standard variant for use in industrial applications and can be used with all Han B inserts. The mounting flanges are compatible with standard Han B panel cut outs. The hoods are made from robust diecast aluminium and have IP66, IP68, IP69K protection to DIN EN 60529 in the locked position. These Han HP Direct B Hoods are available with straight and side cable entries from M20 to M40 and with a range of hood sizes. Mounting flanges (Harting part number 09 39 000 9902) and coding pins (Harting part number 09 39 000 9903) for these Han HP Direct B Hoods can be purchased separately.

Features and Benefits

• Can be used without bulkhead housings
• Standard variant design for industrial applications
• Mounting flanges compatible with standard Han B panel cut outs
• Robust diecast aluminium design
• IP66, IP68 and IP69K rated
• Straight and side cable entries
• M20 to M40 cable sizes
• Size 6, 10, 16 and 24B hoods
• Temperature range from -40 to +125°C

Harting Han® Modular

The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.