Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

HARTING Han B Heavy Duty Power Connector Hood, M32 Thread, Side Entry

Номер на артикул на RS: 844-3326Марка: HARTING№ по каталога на производителя: 19300161522Distrelec Article No.: 30240450
brand-logo

Технически документи

Спецификации

Brand

Harting

Series

Han B

Type

Connector Hood

Thread Size

M32

Size

16B

Manufacturer Size Code

16B

Body Orientation

Side Entry

IP Rating

IP65

Series Number

1930

Distrelec Product Id

30240450

Страна на произход

Germany

Детайли за продукта

Hoods and Housings 16B

Harting Han 16B hoods and housings offered in a wide selection of formats, single lever, double lever, high and low construction, suitable for many applications. Utilises Han inserts, modules and frames.

• Metal bodied
• Available for one or two locking levers
• Locking levers are available either mounted on the hood or the housing see 114-8131

Warning

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.

Approvals

UL, CSA, SEV

Range 7 - (Harting Size 16B)

These hoods and housings are compatible with appropriate inserts from the Han D®, DD, E,ES EE, Com, HsB and Modular series. The 'compatibility' table associated with item types 1 to 4 details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range. If selecting inserts from the Modular series, please note that four inserts are accommodated within these 16B housings.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 24,92

€ 24,92 Всеки (ex VAT)

HARTING Han B Heavy Duty Power Connector Hood, M32 Thread, Side Entry

€ 24,92

€ 24,92 Всеки (ex VAT)

HARTING Han B Heavy Duty Power Connector Hood, M32 Thread, Side Entry
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 24,92
10 - 24€ 24,19
25 - 49€ 23,46
50+€ 22,78
Може да се интересувате от

Технически документи

Спецификации

Brand

Harting

Series

Han B

Type

Connector Hood

Thread Size

M32

Size

16B

Manufacturer Size Code

16B

Body Orientation

Side Entry

IP Rating

IP65

Series Number

1930

Distrelec Product Id

30240450

Страна на произход

Germany

Детайли за продукта

Hoods and Housings 16B

Harting Han 16B hoods and housings offered in a wide selection of formats, single lever, double lever, high and low construction, suitable for many applications. Utilises Han inserts, modules and frames.

• Metal bodied
• Available for one or two locking levers
• Locking levers are available either mounted on the hood or the housing see 114-8131

Warning

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.

Approvals

UL, CSA, SEV

Range 7 - (Harting Size 16B)

These hoods and housings are compatible with appropriate inserts from the Han D®, DD, E,ES EE, Com, HsB and Modular series. The 'compatibility' table associated with item types 1 to 4 details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range. If selecting inserts from the Modular series, please note that four inserts are accommodated within these 16B housings.

Може да се интересувате от