HARTING Han B Heavy Duty Power Connector Hood, M25 Thread, Side Entry

Технически документи
Спецификации
Brand
HartingSeries
Han B
Type
Connector Hood
Thread Size
M25
Size
16B
Manufacturer Size Code
16B
Body Orientation
Side Entry
IP Rating
IP65
Distrelec Product Id
14343110
Страна на произход
Germany
Детайли за продукта
Hoods and Housings 16B
Harting Han 16B hoods and housings offered in a wide selection of formats, single lever, double lever, high and low construction, suitable for many applications. Utilises Han inserts, modules and frames.
Metal bodied
Available for one or two locking levers
Locking levers are available either mounted on the hood or the housing see 114-8131
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Approvals
UL, CSA, SEV
Range 7 - (Harting Size 16B)
These hoods and housings are compatible with appropriate inserts from the Han D®, DD, E,ES EE, Com, HsB and Modular series. The 'compatibility' table associated with item types 1 to 4 details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range. If selecting inserts from the Modular series, please note that four inserts are accommodated within these 16B housings.
€ 17,95
€ 17,95 Всеки (ex VAT)
1
€ 17,95
€ 17,95 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 17,95 |
10 - 24 | € 17,25 |
25 - 49 | € 16,51 |
50+ | € 15,80 |
Технически документи
Спецификации
Brand
HartingSeries
Han B
Type
Connector Hood
Thread Size
M25
Size
16B
Manufacturer Size Code
16B
Body Orientation
Side Entry
IP Rating
IP65
Distrelec Product Id
14343110
Страна на произход
Germany
Детайли за продукта
Hoods and Housings 16B
Harting Han 16B hoods and housings offered in a wide selection of formats, single lever, double lever, high and low construction, suitable for many applications. Utilises Han inserts, modules and frames.
Metal bodied
Available for one or two locking levers
Locking levers are available either mounted on the hood or the housing see 114-8131
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Approvals
UL, CSA, SEV
Range 7 - (Harting Size 16B)
These hoods and housings are compatible with appropriate inserts from the Han D®, DD, E,ES EE, Com, HsB and Modular series. The 'compatibility' table associated with item types 1 to 4 details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range. If selecting inserts from the Modular series, please note that four inserts are accommodated within these 16B housings.