Технически документи
Спецификации
Brand
HartingType
Connector Housing
Series
Han B
Thread Size
M20
Mounting Type
Surface Mount
Size
6B
Manufacturer Size Code
6B
IP Rating
IP65
Series Number
1930
Страна на произход
Germany
Детайли за продукта
Hoods and Housings
Metal or Polycarbonate bodied
Single lever functionality for housing and hoods
Hoods available in high or low types, and options of top or side entry. Bulkhead and surface mounting housings are also available with protective (metal or plastic) covers
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Approvals
UL, CSA, SEV
Range 5 - (Harting Size 6B)
These hoods and housings are compatible with appropriate inserts from the Han® DD, E, ES, EE, EAV, and Modular series.
€ 39,08
€ 39,08 Всеки (ex VAT)
1
€ 39,08
€ 39,08 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 39,08 |
10 - 24 | € 37,88 |
25 - 49 | € 36,77 |
50+ | € 35,67 |
Технически документи
Спецификации
Brand
HartingType
Connector Housing
Series
Han B
Thread Size
M20
Mounting Type
Surface Mount
Size
6B
Manufacturer Size Code
6B
IP Rating
IP65
Series Number
1930
Страна на произход
Germany
Детайли за продукта
Hoods and Housings
Metal or Polycarbonate bodied
Single lever functionality for housing and hoods
Hoods available in high or low types, and options of top or side entry. Bulkhead and surface mounting housings are also available with protective (metal or plastic) covers
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Approvals
UL, CSA, SEV
Range 5 - (Harting Size 6B)
These hoods and housings are compatible with appropriate inserts from the Han® DD, E, ES, EE, EAV, and Modular series.