Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

HARTING Han A Heavy Duty Power Connector Hood, M25 Thread, Side Entry

Номер на артикул на RS: 489-3250Марка: HARTING№ по каталога на производителя: 19200160546Distrelec Article No.: 14312627
brand-logo

Технически документи

Спецификации

Brand

Harting

Type

Connector Hood

Series

Han A

Thread Size

M25

Size

16A

Manufacturer Size Code

16A

Body Orientation

Side Entry

Distrelec Product Id

14312627

Страна на произход

Germany

Детайли за продукта

Hoods and Housings

Metal bodied
Single locking lever on the bulkhead and surface mounting housings (the bulkhead housing is also available with a protective thermoplastic cover)

Warning

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.

Approvals

UL, CSA, SEV

Range 3 - (Harting Size 16A)

These hoods and housings are compatible with appropriate inserts from the Han A®,and D series. The 'compatibility' table details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 29,20

€ 29,20 Всеки (ex VAT)

HARTING Han A Heavy Duty Power Connector Hood, M25 Thread, Side Entry

€ 29,20

€ 29,20 Всеки (ex VAT)

HARTING Han A Heavy Duty Power Connector Hood, M25 Thread, Side Entry
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 29,20
10 - 24€ 28,02
25+€ 26,78
Може да се интересувате от

Технически документи

Спецификации

Brand

Harting

Type

Connector Hood

Series

Han A

Thread Size

M25

Size

16A

Manufacturer Size Code

16A

Body Orientation

Side Entry

Distrelec Product Id

14312627

Страна на произход

Germany

Детайли за продукта

Hoods and Housings

Metal bodied
Single locking lever on the bulkhead and surface mounting housings (the bulkhead housing is also available with a protective thermoplastic cover)

Warning

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.

Approvals

UL, CSA, SEV

Range 3 - (Harting Size 16A)

These hoods and housings are compatible with appropriate inserts from the Han A®,and D series. The 'compatibility' table details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.

Може да се интересувате от