HARTING Han CGM-M Series Metallic Metal Cable Gland, M32 Thread, 18mm min., 25mm max., IP68

Технически документи
Спецификации
Brand
HartingThread Size
M32
Maximum Cable Diameter
25mm
Minimum Cable Diameter
18mm
Material
Metal
Colour
Metallic
Series
Han CGM-M
IP Rating
IP68
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +100 °C
Distrelec Product Id
14351516
Страна на произход
Germany
Детайли за продукта
Harting Cable Glands
From Harting, the CGM-M range of nickel plated brass cable glands for use with the Harting HAN series of industrial connectors. The waterproof cable glands NBR seal and Polyamide clamping ring provide an IP68 ingress rating ensuring complete sealing from dust and water. Rugged in construction the metal glands offer excellent cable retention and optimal strain relief when terminated with Harting HAN high and low construction hoods.
With a choice of Metric and PG threads and a full range of cable clamping sizes in mm, the CGM-M glands provide an effective solution for multiple electrical and industrial cable entry applications.
Features and Benefits
IP68/69 Ingress protection
Excellent water resistance
Fully sealed against dust
High quality nickel plated brass
NBR Seal and Polyamide clamping ring
Full range of metric and PG threads available
A wide range of cable diameters catered for
For use with Non-armoured cable
Applications
Robust in construction, CGM-M weatherproof cable glands are ideally suited to environments that demand high levels of mechanical and chemical stability. Some of the most common areas are:
Robotics and moving machines
Electrical panels and switch cabinets
Machine tool stations
Industrial automation
Conveyer belts
Power and utility plants
Environment
The HAN CGM-M cable glands are fully sealed and have an IP68/69 ingress protection rating. This means the metal glands are dust tight and are protected against the continuous effects of immersion in water. The CGM-M cable glands are ideal for harsher environments and outdoor applications.
€ 33,71
€ 33,71 Всеки (ex VAT)
1
€ 33,71
€ 33,71 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 14 | € 33,71 |
15 - 49 | € 32,07 |
50+ | € 31,19 |
Технически документи
Спецификации
Brand
HartingThread Size
M32
Maximum Cable Diameter
25mm
Minimum Cable Diameter
18mm
Material
Metal
Colour
Metallic
Series
Han CGM-M
IP Rating
IP68
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +100 °C
Distrelec Product Id
14351516
Страна на произход
Germany
Детайли за продукта
Harting Cable Glands
From Harting, the CGM-M range of nickel plated brass cable glands for use with the Harting HAN series of industrial connectors. The waterproof cable glands NBR seal and Polyamide clamping ring provide an IP68 ingress rating ensuring complete sealing from dust and water. Rugged in construction the metal glands offer excellent cable retention and optimal strain relief when terminated with Harting HAN high and low construction hoods.
With a choice of Metric and PG threads and a full range of cable clamping sizes in mm, the CGM-M glands provide an effective solution for multiple electrical and industrial cable entry applications.
Features and Benefits
IP68/69 Ingress protection
Excellent water resistance
Fully sealed against dust
High quality nickel plated brass
NBR Seal and Polyamide clamping ring
Full range of metric and PG threads available
A wide range of cable diameters catered for
For use with Non-armoured cable
Applications
Robust in construction, CGM-M weatherproof cable glands are ideally suited to environments that demand high levels of mechanical and chemical stability. Some of the most common areas are:
Robotics and moving machines
Electrical panels and switch cabinets
Machine tool stations
Industrial automation
Conveyer belts
Power and utility plants
Environment
The HAN CGM-M cable glands are fully sealed and have an IP68/69 ingress protection rating. This means the metal glands are dust tight and are protected against the continuous effects of immersion in water. The CGM-M cable glands are ideal for harsher environments and outdoor applications.