Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

HARTING, Har-Bus HM 2mm Pitch Backplane Connector, Female, Right Angle, 7 Row, 95 Way

Номер на артикул на RS: 162-3700Марка: HARTING№ по каталога на производителя: 17250951102
brand-logo

Технически документи

Спецификации

Brand

Harting

Gender

Female

Number Of Contacts

95

Number Of Rows

7

Body Orientation

Right Angle

Housing Material

Glass Fibre Reinforced Thermoplastic

Pitch

2mm

Contact Material

Copper Alloy

Mounting Type

Through Hole

Contact Plating

Gold over Nickel

Current Rating

1A

Voltage Rating

750 V ac

Termination Method

Press-In

Series

Har-Bus HM

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Страна на произход

Germany

Информацията за складовите наличности временно не е налична.

€ 132,29

€ 10,176 Each (In a Pack of 13) (ex VAT)

HARTING, Har-Bus HM 2mm Pitch Backplane Connector, Female, Right Angle, 7 Row, 95 Way

€ 132,29

€ 10,176 Each (In a Pack of 13) (ex VAT)

HARTING, Har-Bus HM 2mm Pitch Backplane Connector, Female, Right Angle, 7 Row, 95 Way
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
13 - 13€ 10,176€ 132,29
26 - 26€ 9,668€ 125,68
39+€ 9,18€ 119,34

Технически документи

Спецификации

Brand

Harting

Gender

Female

Number Of Contacts

95

Number Of Rows

7

Body Orientation

Right Angle

Housing Material

Glass Fibre Reinforced Thermoplastic

Pitch

2mm

Contact Material

Copper Alloy

Mounting Type

Through Hole

Contact Plating

Gold over Nickel

Current Rating

1A

Voltage Rating

750 V ac

Termination Method

Press-In

Series

Har-Bus HM

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Страна на произход

Germany