Технически документи
Спецификации
Brand
HartingBackplane Connector Type
Hard Metric Type C
Gender
Male
Number Of Contacts
55
Number Of Rows
5
Body Orientation
Straight
Housing Material
Glass Fibre Reinforced Thermoplastic
Pitch
2mm
Contact Material
Copper Alloy
Contact Plating
Gold, Nickel, Palladium Nickel
Current Rating
1A
Termination Method
Press-In
Series
Har-Bus HM
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Страна на произход
Germany
Детайли за продукта
Har-Bus HM Hard Metric Connectors
The IEC 61076-4-101 connector has been designed to meet high speed applications. This modular 2mm interconnection system uses increments of 25mm, with 5 rows of signal contacts, and the option of 2 additional rows for outer shielding.
For compact PCI/VME bus and proprietary applications
32//64 Bit Transfer Rates
Number of contacts range from 55 way up to 308 way
Pre-installed upper shields on the sockets
€ 6,67
€ 6,67 Всеки (ex VAT)
Стандарт
1
€ 6,67
€ 6,67 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 19 | € 6,67 |
20 - 74 | € 6,38 |
75 - 299 | € 5,57 |
300 - 599 | € 4,65 |
600+ | € 4,53 |
Технически документи
Спецификации
Brand
HartingBackplane Connector Type
Hard Metric Type C
Gender
Male
Number Of Contacts
55
Number Of Rows
5
Body Orientation
Straight
Housing Material
Glass Fibre Reinforced Thermoplastic
Pitch
2mm
Contact Material
Copper Alloy
Contact Plating
Gold, Nickel, Palladium Nickel
Current Rating
1A
Termination Method
Press-In
Series
Har-Bus HM
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Страна на произход
Germany
Детайли за продукта
Har-Bus HM Hard Metric Connectors
The IEC 61076-4-101 connector has been designed to meet high speed applications. This modular 2mm interconnection system uses increments of 25mm, with 5 rows of signal contacts, and the option of 2 additional rows for outer shielding.
For compact PCI/VME bus and proprietary applications
32//64 Bit Transfer Rates
Number of contacts range from 55 way up to 308 way
Pre-installed upper shields on the sockets